STEGO Temperature & Humidity Sensor IO-LINK DIN Rail 59 mm 13 mm IP20 Screw
- N° de stock RS:
- 230-1228
- Référence fabricant:
- 07300.1-01
- Fabricant:
- STEGO
Sous-total (1 unité)*
71,44 €
(TVA exclue)
86,44 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 14 unité(s) expédiée(s) à partir du 20 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 71,44 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 230-1228
- Référence fabricant:
- 07300.1-01
- Fabricant:
- STEGO
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
| Marque | STEGO | |
| Product Type | Sensor | |
| Device Type | Temperature & Humidity Sensor | |
| Mount Type | DIN Rail | |
| Height | 59mm | |
| Length | 13mm | |
| Communication Port Type | IO-LINK | |
| Width | 59mm | |
| Weight | 70g | |
| Terminal Type | Screw | |
| Series | SEN 073 | |
| IP Rating | IP20 | |
| Standards/Approvals | CE | |
| Sélectionner tout | ||
|---|---|---|
Marque STEGO | ||
Product Type Sensor | ||
Device Type Temperature & Humidity Sensor | ||
Mount Type DIN Rail | ||
Height 59mm | ||
Length 13mm | ||
Communication Port Type IO-LINK | ||
Width 59mm | ||
Weight 70g | ||
Terminal Type Screw | ||
Series SEN 073 | ||
IP Rating IP20 | ||
Standards/Approvals CE | ||
- Pays d'origine :
- DE
Temperature & Humidity Sensor, Cable 2m, IP20
The Stego Elektrotechnik sensors are pre-calibrated and ready for use, there is no need for individual calibration. Their small dimensions and offering of different cable lengths allow flexible positioning and easy mounting, mounting clips included.
Length 2.0 m
Operating storage temperature -40 to +85 °C (-40 to +185 °F)
Operating altitude ≤ 4,000 m above sea level
Warning
Only works with the hub 214-4072 .
Liens connexes
- STEGO Temperature & Humidity Sensor IO-LINK DIN Rail 59 mm 13 mm IP20 24V
- STEGO IO-LINK DIN Rail 140 mm 40 mm IP20 30V dc Screw
- 07302.0-00 STEGO Light Sensor IO-Link 4-Pin
- STEGO AHC 072 Series Actuator Hub, IO-Link
- STEGO SHC 071 Series Sensor Hub IO-Link
- STEGO Temperature & Humidity Sensor Connect, Plug Clip 20 mm 33.5 mm IP64 Plug
- STEGO Retroreflective Distance Sensor 0.3 → 4 m IP40
- Siemens Temperature & Humidity Sensor Surface Mount