Aten EA1640 Series Temperature & Humidity Sensor, Rack, RJ45, RJ11
- N° de stock RS:
- 624-610
- Référence fabricant:
- EA1640
- Fabricant:
- Aten
Sous-total (1 unité)*
177,78 €
(TVA exclue)
215,11 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- Plus 2 unité(s) expédiée(s) à partir du 16 mars 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 177,78 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 624-610
- Référence fabricant:
- EA1640
- Fabricant:
- Aten
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
| Marque | Aten | |
| Product Type | Temperature & Humidity Sensor | |
| Interface Type | RJ45, RJ11 | |
| Mount Type | Rack | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 75°C | |
| RH Range | 0 to 100 % | |
| Series | EA1640 | |
| Width | 3.57 cm | |
| Length | 104.4mm | |
| Height | 2.14mm | |
| Standards/Approvals | EMC/FCC, Class A | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Aten | ||
Product Type Temperature & Humidity Sensor | ||
Interface Type RJ45, RJ11 | ||
Mount Type Rack | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 75°C | ||
RH Range 0 to 100 % | ||
Series EA1640 | ||
Width 3.57 cm | ||
Length 104.4mm | ||
Height 2.14mm | ||
Standards/Approvals EMC/FCC, Class A | ||
Automotive Standard No | ||
- Pays d'origine :
- TW
The Aten Temperature & Humidity Sensor serves as a compact, flexible humidity and temperature measuring solution for ATEN PG series PDU applications where precision is significant from server rooms, data centres, hospitals, smart factories to green offices. The sensor contains 1 x RJ-45 input port, 1 x RJ-45 output port, and 1x RJ-11 input port for easy connection with PG PDU series and environmental sensors including EA1140, EA1240, and EA1340. One terminal block is built for combining EA1440 / EA1441 / EA1442 door sensor or EA1540 the capacitive leakage sensor. Up to 8 daisy chained devices are supported to broaden applications.
Overload protection prevents overheating of the protected equipment
LED indicator is visible through the enclosure
Supports up to 8 daisy chained devices
Humidity and temperature measuring solution for ATEN PG PDU series