Schneider Electric Probe Wall Mount 122 mm 50.5 mm IP65 40V Screw Clamp
- N° de stock RS:
- 212-322
- Référence fabricant:
- TM1SHTCC4
- Fabricant:
- Schneider Electric
Sous-total (1 unité)*
293,80 €
(TVA exclue)
355,50 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 10 unité(s) expédiée(s) à partir du 31 août 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 293,80 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 212-322
- Référence fabricant:
- TM1SHTCC4
- Fabricant:
- Schneider Electric
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
| Marque | Schneider Electric | |
| Product Type | Temperature & Humidity Sensor | |
| Device Type | Probe | |
| Mount Type | Wall Mount | |
| Height | 122mm | |
| Length | 50.5mm | |
| Width | 100mm | |
| Weight | 140g | |
| Terminal Type | Screw Clamp | |
| Maximum Supply Voltage | 40V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE cULus EAC UKCA | |
| IP Rating | IP65 | |
| Series | TM1SH | |
| Sélectionner tout | ||
|---|---|---|
Marque Schneider Electric | ||
Product Type Temperature & Humidity Sensor | ||
Device Type Probe | ||
Mount Type Wall Mount | ||
Height 122mm | ||
Length 50.5mm | ||
Width 100mm | ||
Weight 140g | ||
Terminal Type Screw Clamp | ||
Maximum Supply Voltage 40V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE cULus EAC UKCA | ||
IP Rating IP65 | ||
Series TM1SH | ||
- Pays d'origine :
- CN
The Schneider Electric Humidity and Temperature Sensor with 4 to 20 mA output is wall mounted and comes with a mounting box. It operates with a rated supply voltage of 9 to 28 V AC or 9 to 40 V DC, with a maximum power consumption of 50 mA. This sensor is ideal for monitoring temperature and humidity in various applications.
Humidity control
Screw clamp terminals
Liens connexes
- Schneider Electric Harmony Series Probe Level Probe Housing Steel
- Schneider Electric Temperature Temperature Probe
- Schneider Electric Temperature Probe, 1.5 m Length
- Schneider Electric Sensor
- Schneider Electric Harmony Control Series Electrolode Holder Level Probe, Cable
- Schneider Electric Zigbee
- Schneider Electric Cable Overheating Detection Wireless 2.4 GHz
- Teledyne LeCroy T3NFP3 Series T3NFP3 Oscilloscope Probe Near