RS PRO RS PRO 4 Digit Multi-Function Panel Meters, 96 mm x 96 mm

Visuel non contractuel

Sous-total (1 unité)*

196,70 €

(TVA exclue)

238,01 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 6 unité(s) expédiée(s) à partir du 24 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +196,70 €

*Prix donné à titre indicatif

N° de stock RS:
874-098
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Multi-Function Panel Meters

Display Type

4 Digit

Cutout Height

96mm

Depth

87.5mm

Number of Digits

4

Cutout Width

96mm

Maximum Operating Temperature

50°C

Standards/Approvals

None

Meter Type

Multifunction

Series

RS PRO

Pays d'origine :
TR

RS PRO 4 Digit Multi-Function Panel Meter


The RS PRO 4 Digit Multi-Function Panel Meter is designed for precise measurement and monitoring in industrial environments. This versatile device supports a range of inputs including temperature, RTD, DC voltage, and DC current, making it Ideal for various applications. With a robust IP65 rating, it ensures reliable performance even in challenging conditions.

Features and Benefits


Supply Voltage: Operates on 24 V AC/DC for flexible power options
Frequency: Compatible with 50/60 Hz systems for global use
Input Current: Handles up to 2.5 A, suitable for demanding applications
Output Type: Relay output for straightforward integration
Output Current: Supports up to 5 A for robust output capabilities
Communication Interface: RS-485 for efficient data communication
Accuracy: ±0.25% ensures precise measurements
IP Rating: IP65 for protection against dust and water
Display Colour: Red for clear visibility

Applications


Machinery Manufacturing
Panel Manufacturing
Production and Test Equipment
Food Industry
Chemical Sector
Textile Sector
Industrial Control Applications

Additional Information


Mount Type: Panel for easy installation
Over Voltage Category: II for safety compliance
Weight: 0.34 kg for lightweight handling
Dimensions: 96 x 96 x 87.5 mm for Compact design
Calibrated for accurate performance

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.