Siretta ALPHA3A/3M/SMAM/S/S/26 Blade Multiband Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS), ISM Band, WiFi
- N° de stock RS:
- 896-8250
- Référence fabricant:
- ALPHA3A/3M/SMAM/S/S/26
- Fabricant:
- Siretta
32 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
11,73 €
(TVA exclue)
14,19 €
(TVA incluse)
Unité | Prix par unité |
1 - 9 | 11,73 € |
10 - 24 | 11,44 € |
25 - 49 | 10,80 € |
50 - 99 | 10,45 € |
100 + | 9,92 € |
- N° de stock RS:
- 896-8250
- Référence fabricant:
- ALPHA3A/3M/SMAM/S/S/26
- Fabricant:
- Siretta
Documentation technique
Législations et de normes
Détails du produit
ALPHA 3A Quad Band Adhesive Blade Antenna, Siretta
The ALPHA 3A Blade Antenna from Siretta is a slim, easy mount, quad band antenna that supports GSM/GPRS, 2G, 3G/UMTS, Wi-Fi and WLAN. With a 3M adhesive base, you can attach the ALPHA 3A to a variety of surfaces with ease and without any mess
Features & Benefits of the ALPHA 3A Blade Antenna
850, 900, 1800, 1900 MHz GSM/GPRS/2G
2.1 GHz 3G
2.4 GHz Wi-Fi/WLAN/Bluetooth/Zigbee
868, 915 MHz ISM
3m of 400 mm RG174 coaxial cable with SMA connector
-40° C to +85° C operating temperature range
50 ohm impedance
3 dBi peak gain
Vertical & omni directional polarization
75 mm x 25 mm x 2.5 mm
Features & Benefits of the ALPHA 3A Blade Antenna
850, 900, 1800, 1900 MHz GSM/GPRS/2G
2.1 GHz 3G
2.4 GHz Wi-Fi/WLAN/Bluetooth/Zigbee
868, 915 MHz ISM
3m of 400 mm RG174 coaxial cable with SMA connector
-40° C to +85° C operating temperature range
50 ohm impedance
3 dBi peak gain
Vertical & omni directional polarization
75 mm x 25 mm x 2.5 mm
Multi-band Antennas, Siretta
Spécifications
Attribut | Valeur |
---|---|
RF Protocols | 2G (GSM/GPRS), 3G (UTMS), ISM Band, WiFi |
Frequency Range | 1710 → 2170 MHz, 2400 → 2500 MHz, 824 → 894 MHz |
Connector Type | SMA |
Antenna Mounting Type | Adhesive |
Internal/External | Internal |
Gain | 2dBi |
Antenna Physical Form | Blade |
Lead Length | 3m |
Series | Alpha 3A |
Antenna Directivity | Omnidirectional |
Includes Lead | Yes |
Connector Gender | Male |
- N° de stock RS:
- 896-8250
- Référence fabricant:
- ALPHA3A/3M/SMAM/S/S/26
- Fabricant:
- Siretta