Siretta TANGO17/1M/LL/SMAM/S/S/26 Dome Multiband Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS)
- N° de stock RS:
- 140-8054
- Référence fabricant:
- TANGO17/1M/LL/SMAM/S/S/26
- Fabricant:
- Siretta
54 En stock pour livraison sous 1 jour(s)
Ajouté
Prix 1 sachet de 1
33,38 €
(TVA exclue)
40,39 €
(TVA incluse)
Sachet(s) | Le Sachet |
1 - 9 | 33,38 € |
10 - 24 | 32,17 € |
25 - 49 | 30,84 € |
50 - 99 | 29,50 € |
100 + | 28,37 € |
- N° de stock RS:
- 140-8054
- Référence fabricant:
- TANGO17/1M/LL/SMAM/S/S/26
- Fabricant:
- Siretta
Documentation technique
Législations et de normes
- Pays d'origine :
- TW
Détails du produit
TANGO 17 GSM/3G IP65 Antennas, Siretta
The Tango 17 is a solid built, bell-shaped antenna, tuned to the cellular quad band GSM and 3G operating frequencies. The Tango 17 is made from very thick and hard ABS housing, designed to make this antenna virtually destruction proof. The Tango 17 can be mounted securely inside or outside, with its large M20 screw thread, IP65 rating and rubber seal gasket. This all lends a hand into making the Tango 17 very well suited to the more demanding environments, such as harsh weather conditions or vandal prone areas. This is where the Tango 17 differentiates itself from the rest.
Quad Band GSM / GPRS
3G / MTS
Through hole mounting
Very robust body
3G / MTS
Through hole mounting
Very robust body
Multi-band Antennas, Siretta
Spécifications
Attribut | Valeur |
---|---|
RF Protocols | 2G (GSM/GPRS), 3G (UTMS) |
Frequency Range | 2.1 GHz, 850 MHz, 900 MHz, 1800 MHz, 1900 MHz |
Connector Type | SMA |
Internal/External | External |
Gain | 2dBi |
Antenna Physical Form | Dome |
Antenna Mounting Type | Through Hole/Bolted |
Lead Length | 1m |
Series | Tango 17 |
Antenna Directivity | Omnidirectional |
Includes Lead | Yes |
Connector Gender | Male |