Sous-total (1 unité)*
811,32 €
(TVA exclue)
981,70 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- 6 unité(s) expédiée(s) à partir du 26 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 811,32 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 760-5728
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Motorised Valve | |
| Maximum Operating Pressure | 1000 psi | |
| Body Material | CF8M - 316 Stainless Steel | |
| Standards/Approvals | ISO 5211 | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Motorised Valve | ||
Maximum Operating Pressure 1000 psi | ||
Body Material CF8M - 316 Stainless Steel | ||
Standards/Approvals ISO 5211 | ||
Statut RoHS : Exempté
- Pays d'origine :
- GB
RS PRO Brass Ball Valve with Electric Actuator, 2 in BSP
Looking to control the flow of liquid or gas in one of your systems? This motorised valve from our trusted RS PRO range contains a ball mechanism that makes a non-sticking movement to prevent drops in pressure when the valve is open.
This automated system has an actuator that uses electricity to open or close the valve, decreasing the risk of human error and making it simple to use. The valve has a bright LED lamp indicator that displays the system's status, allowing you to easily identify whether the valve is open or closed. Its made from corrosion-resistant stainless steel, so it a good choice for use in demanding environments.
In the event of an electrical fault, it has a manual override push button that you can use to activate the manual lever. The valve can withstand a maximum pressure of 1000 pounds per square inch (psi), so it can withstand most high-pressure applications.
Features and Benefits
Liens connexes
- RS PRO Motorised Valve, 1000 psi
- RS PRO 240V Motorised Valve, 1000 psi
- RS PRO 24V dc Motorised Valve, 1000 psi
- RS PRO 3 Port Motorised Valve 1000 psi
- RS PRO 3 Port Motorised Valve 1000 psi
- RS PRO 3 Port Motorised Valve 1000 psi
- RS PRO 24V dc 2 Port Motorised Valve 1000 psi
- RS PRO Pneumatic Actuated Valve, 1000 psi