- N° de stock RS:
- 246-3267
- Référence fabricant:
- V4043H1080
- Fabricant:
- Honeywell
En cours d'approvisionnement -expédition le 14/06/2024, pour livraison dès le lendemain
Ajouté
Prix la pièce
223,40 €
(TVA exclue)
270,31 €
(TVA incluse)
Unité | Prix par unité |
1 + | 223,40 € |
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
- N° de stock RS:
- 246-3267
- Référence fabricant:
- V4043H1080
- Fabricant:
- Honeywell
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- GB
Détails du produit
Honeywell Motorised Zone Valve
The Honeywell 2-way 230VAC motorised zone valve has a pipe of 1in. The maximum operating pressure of this valve is 8.6bar and power consumed is 6W. It is designed to control the flow of water in iron and copper pipe systems. Although specifically designed for small-bore domestic central heating systems, this valve can be used in commercial and industrial applications.
Features and Benefits
3/4in and 1in BSP option
Designed to control the flow of water in iron and copper pipe
Normally closed
Spring return action
Manual lever for filling/draining system
End switch for electrical control of pump and boiler
Powerhead is replaceable without draining down
Motor changeable without replacing the whole powerhead
High close-off rating
Quiet operation, minimum power consumption
1m flying lead (heat-resistant cable)
1m, 5 core lead
Designed to control the flow of water in iron and copper pipe
Normally closed
Spring return action
Manual lever for filling/draining system
End switch for electrical control of pump and boiler
Powerhead is replaceable without draining down
Motor changeable without replacing the whole powerhead
High close-off rating
Quiet operation, minimum power consumption
1m flying lead (heat-resistant cable)
1m, 5 core lead
Certifications
CE certified
EAC certified
EAC certified
Spécifications
Attribut | Valeur |
---|---|
Compatible Pipe Size | 1in |
Number of Ports | 2 |
Maximum Working Pressure | 8.6 bar |
Supply Voltage | 230 V |
Valve Type | Zone Valve |