Schneider Electric TeSyS LE - GV2 - LC DOL Starter, DOL, 690V ac, 15 kW, 3 Phase, IP657
- N° de stock RS:
- 609-7678
- Référence fabricant:
- LE1D25P7
- Fabricant:
- Schneider Electric
Visuel non contractuel
Sous-total (1 unité)*
147,35 €
(TVA exclue)
178,29 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 7 unité(s) expédiée(s) à partir du 09 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 147,35 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 609-7678
- Référence fabricant:
- LE1D25P7
- Fabricant:
- Schneider Electric
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
| Marque | Schneider Electric | |
| Product Type | DOL Starter | |
| Power Rating | 15kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 22A | |
| IP Rating | IP657 | |
| Mount Type | Surface | |
| Number of Poles | 3 | |
| Overall Length | 201mm | |
| Maximum Voltage | 690V ac | |
| Standards/Approvals | IEC, VDE, EN | |
| Hazardous Area Certification | No | |
| Overall Width | 101mm | |
| Series | TeSyS LE - GV2 - LC | |
| Overall Depth | 145mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Schneider Electric | ||
Product Type DOL Starter | ||
Power Rating 15kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 22A | ||
IP Rating IP657 | ||
Mount Type Surface | ||
Number of Poles 3 | ||
Overall Length 201mm | ||
Maximum Voltage 690V ac | ||
Standards/Approvals IEC, VDE, EN | ||
Hazardous Area Certification No | ||
Overall Width 101mm | ||
Series TeSyS LE - GV2 - LC | ||
Overall Depth 145mm | ||
- Pays d'origine :
- FR
Schneider Electric TeSys DOL Starters - Non-Reversing
Schneider Electrics non-reversing DOL (direct on line) starters form part of the fitted TeSys range of components. They are predominantly used for motor driving workshop machinery, large fans, water pumps and similar types of equipment.
• High quality and reliable performance
• Aesthetically pleasing look and design
• An overload relay must be fitted to each starter before the starter will function typical stock no 394-9431
Liens connexes
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 690V ac 3 Phase, IP657
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 690V ac 3 Phase, IP657
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 690V ac 3 Phase, IP657
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 690V ac 3 Phase, IP657
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 690V ac 3 Phase, IP657
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 24V 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 240V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 240V ac 3 Phase, IP65