RS PRO, 1.5 kW, 3 Phase Soft Starter, IP42

Sous-total (1 unité)*

270,47 €

(TVA exclue)

327,27 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 05 février 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +270,47 €

*Prix donné à titre indicatif

N° de stock RS:
227-5219
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Power Rating

1.5kW

Product Type

Soft Starter

Number of Phases

3

IP Rating

IP42

Mount Type

DIN Rail, Screw

Overall Length

175mm

Standards/Approvals

UKCA, RoHS, CE

Overall Width

92mm

Overall Depth

95mm

Pays d'origine :
CN

RS PRO Three-Phase Soft Starter


Introducing the range of the RS PRO Soft Starters, ideal for protecting motors from stop/starts, reducing load, torque, electrical overload and overcurrent when the motor kickstarts, ensuring a long motor lifespan. The three-phase design offers a higher motor torque and lowers motor temperature rise which can be caused by long start-up ramps or higher torque applications, making it much more durable and hardwearing than standard two-phase control starter devices. The compact motor starters are easy to install, and ideal for use in a wide range of applications, thanks to superior performance.

Features and Benefits:


  • These RS PRO 3-phase control starters are ideal for ensuring optimum protection of motors when starting and stopping, as well as reducing load, torque and electrical surges

  • Starters are used primarily to ensure longer electric motor life by reducing the strain on the motor, as well as improving starting performance

  • Each of the soft starters has been designed with a built-in bypass contactor relay and offer a wide motor voltage range

  • These motor starters come with RS 485/Modbus RTU for Bus network monitoring and control

  • Control Voltage 100 – 240Vac

  • Available in DIN rail mount or backplate screw fixing for easy installation to a power supply

  • Suitable for use with devices such as fans, blenders, pumps, crushers, compressions, conveyors, screw presses and hoists

  • Applications:


    Soft starters are a type of motor starter unit that are specifically designed to support motor circuits starting and stopping and picking up the load to reduce wear and tear, limiting production downtime which in turn keeps production levels up and lowers the amount of maintenance work. They also support limiting the torque and electrical surges on start-up, which means as a whole, the motors will have a much longer performance life. They are most commonly used in industrial manufacturing and engineering environments where things like conveyors, fans, compressors, pumps and much more.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.