Eaton MSC-R Motor Starter, Reversing Starter, 415V ac, 750 W, 3 Phase, IP20
- N° de stock RS:
- 258-602
- Référence fabricant:
- 283178 MSC-R-2,5-M7(230V50HZ)
- Fabricant:
- Eaton
Sous-total (1 unité)*
256,00 €
(TVA exclue)
309,76 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 21 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 256,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 258-602
- Référence fabricant:
- 283178 MSC-R-2,5-M7(230V50HZ)
- Fabricant:
- Eaton
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
| Marque | Eaton | |
| Power Rating | 750W | |
| Product Type | Motor Starter | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 2.5A | |
| IP Rating | IP20 | |
| Number of Poles | 2 | |
| Overall Length | 185mm | |
| Maximum Voltage | 415V ac | |
| Hazardous Area Certification | No | |
| Overall Width | 95mm | |
| Standards/Approvals | CSA-C22.2 No. 14, CSA, CSA-C22.2 No. 14-10, UL IEC/EN 60947-4-1, UL 508 | |
| Series | MSC-R | |
| Overall Depth | 90mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Eaton | ||
Power Rating 750W | ||
Product Type Motor Starter | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 2.5A | ||
IP Rating IP20 | ||
Number of Poles 2 | ||
Overall Length 185mm | ||
Maximum Voltage 415V ac | ||
Hazardous Area Certification No | ||
Overall Width 95mm | ||
Standards/Approvals CSA-C22.2 No. 14, CSA, CSA-C22.2 No. 14-10, UL IEC/EN 60947-4-1, UL 508 | ||
Series MSC-R | ||
Overall Depth 90mm | ||
Statut RoHS : Exempté
- Pays d'origine :
- DE
The Eaton Moeller series MSC-R reversing starter is an advanced solution for motor control, designed specifically for efficiency and safety. With its robust construction, this reversing starter supports operational voltages ranging from 230 to 415 V AC, making it versatile for various applications. Designed to meet international standards, it offers reliable overload protection while ensuring seamless performance in demanding environments. Its compact dimensions facilitate easy installation on DIN rails, making it an excellent choice for both commercial and industrial settings. The unit is engineered to accommodate both standard motors and those adhering to higher efficiency classifications, providing a sustainable and high-performance option for modern electrical systems.
Compact design allows for efficient space utilisation in control panels
Short-circuit release enhances safety during operation
Temperature compensated overload protection ensures operational reliability
Suitable for motors with efficiency class IE3, promoting energy efficiency
Rated operational power of 0.75 kW caters to diverse motor requirements
IP20 degree of protection safeguards against dust ingress
Dual-frequency coil optimises performance under variable frequency conditions
Support for screw terminal connections simplifies wiring processes
Liens connexes
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20