RS PRO 600V, 15 kW, 3 Phase Soft Starter, IP20

Sous-total (1 unité)*

1 409,02 €

(TVA exclue)

1 704,91 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 2 unité(s) expédiée(s) à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +1 409,02 €

*Prix donné à titre indicatif

N° de stock RS:
206-125
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Power Rating

15kW

Product Type

Soft Starter

Number of Phases

3

Mount Type

Panel

IP Rating

IP20

Maximum Supply Voltage

600V

Overall Length

283mm

Maximum Operating Temperature

60°C

Overall Width

143mm

Standards/Approvals

RoHs and Reach, EN 60947-4-2:2012, UL, EN IEC 63000:2018, 2014/30/EU - EMC, CE, 2014/35/EU - LVD, cUL

Series

RS PRO

Overall Depth

184mm

Pays d'origine :
GB

RS PRO High Performance iERS Energy Saving Soft Starter


Boost the efficiency and extend the lifespan of your industrial motors with RS PRO High-Performance iERS Energy Saving Soft Starters. These cutting-edge devices are designed to reduce mechanical stress on motors and optimise energy consumption, particularly in lightly loaded scenarios. With their advanced features and intelligent design, they ensure your motors run smoothly and efficiently, saving you both time and energy.

Why Would You Choose RS PRO Soft Starters?


The RS PRO High Performance iERS Energy Saving Soft Starter offers a user-friendly experience with its intuitive, vibrant touch screen interface, allowing for effortless navigation. It provides access to a comprehensive suite of smart applications tailored for various industrial systems, ensuring versatility and adaptability. ;The intelligent energy recovery system maximises energy savings, making it an eco-friendly choice. Lifetime event logging helps keep track of all events throughout the device's lifespan, facilitating better maintenance and troubleshooting. ;The software for commissioning and logging simplifies setup and monitoring, while specialised troubleshooting software enables quick identification and resolution of issues. Automatic load tuning capabilities ensure optimal performance, and integrated I2t motor overload protection safeguards your motors from potential damage.

Features and Benefits


  • Full Colour Touch Screen

  • i45 Smart Application Suite

  • iERS Intelligent Energy Recovery System

  • Lifetime Event Logging

  • Software for Commissioning and Logging

  • Software for Troubleshooting

  • Automatic Reset

  • Automatic Load Tuning

  • Built-in I2t Motor Overload Protection

  • Built-in Remote Keypad

  • Energy Monitoring Features

  • Specification


  • 3-phase AC Semiconductor Energy Saving Motor Controller

  • Voltage Rating: 200 →600 V

  • Power rating available: 7.5kW, 11kW, 15kW, 18.5kW, 22kW, 30kW, 37kW, 45kW, 55kW

  • Current rating available: 17A, 22A, 29A, 35A, 41A, 55A, 66A, 80A, 100A

  • 3.5 in. Full Colour Touch Screen

  • IP rating: IP20

  • Inputs/Outputs


  • 3 x NO programmable output relays, 1 Amp

  • 1 x NC programmable output relay, 1 Amp

  • 1 x NO programmable output relay, 3 Amps

  • 4 x Programmable digital inputs

  • 1 x PTC thermistor input

  • 1 x 0-10v/4-20mA Analogue input

  • 1 x 0-10v/4-20mA Analogue output

  • 1 x USB

  • 2 x RJ45 (RS 485 / Modbus RTU for Bus network monitoring and control)

  • 1 x Expansion port: Add on Smart Module

  • Dimensions


  • H.283 mm x W.143 mm x D.184 mm

  • Applications


    The RS PRO Soft Starter is perfect for fixed speed applications and comes pre-loaded with a variety of functions to suit different industrial needs. Whether you're looking to reduce wear and tear on your motors or save on energy costs, this soft starter is the ideal solution.

    Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.