- N° de stock RS:
- 866-1307
- Référence fabricant:
- 265339 PKZM0-6,3/AK
- Fabricant:
- Eaton
5 En stock, livraison sous 1 jour(s) (stock Europe)
11 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
128,70 €
(TVA exclue)
155,73 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 128,70 € |
5 + | 123,46 € |
- N° de stock RS:
- 866-1307
- Référence fabricant:
- 265339 PKZM0-6,3/AK
- Fabricant:
- Eaton
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
Manual Motor Protector
The professional XT series of manual motor protectors from Eaton feature a push-button or rotary ON/OFF manual disconnect, class 10 adjustable bi-metallic overload relay and fixed magnetic short circuit trip capability in one compact unit.
Features:
Rated Operational Current Up to 25 A
Switching Capacity 50 kA/415 V
Short Circuit Release, Fixed Setting to 14 ´ I
Overload Release, Adjustable 0.6 — 1 ´ I
Single-Phasing Sensitive
Rated Operational Current Up to 25 A
Switching Capacity 50 kA/415 V
Short Circuit Release, Fixed Setting to 14 ´ I
Overload Release, Adjustable 0.6 — 1 ´ I
Single-Phasing Sensitive
Eaton Motor Protection Circuit Breaker, 6.3A Current Rating, 4kW Power Rating - XT Series - 265339XTPR6P3BC1
Safeguard your industrial motors from short circuits and overloads with this MPCB from Eaton. It falls into the class 10 trip category, meaning it trips in 10 seconds or more at 6 times its thermal current rating. This makes it useful for motors that don't need a high inrush current to start. With compact dimensions of 94 (length) x 45 (width) x 93mm (height), this unit is a good choice for setups with limited space. You'll find breakers like this one commonly used to safeguard motors that drive conveyors and material handling equipment.
• Rotary handle to switch the device on or off, with lockout provision for safe isolation during maintenance
• Durable thermoplastic housing for impact resistance and insulation from electric shocks
• Visible trip indication for quick troubleshooting
• Light weight of 227g to minimise strain on your equipment
• Durable thermoplastic housing for impact resistance and insulation from electric shocks
• Visible trip indication for quick troubleshooting
• Light weight of 227g to minimise strain on your equipment
How durable is this circuit breaker?
This circuit breaker can withstand up to 100,000 mechanical operating cycles, so you can rely on it for long-term performance.
What's the IP rating of this breaker?
This device has an IP20 rating, indicating it's touch-proof and protected from tools and wires bigger than 12mm.
Note
Eaton formerly known as Moeller
Eaton XT Series
Spécifications
Attribut | Valeur |
---|---|
Current Rating | 4 → 6.3 A |
Motor Protection Component | Circuit Breaker |
Supply Voltage | 690 V ac |
Series | Eaton Moeller |
Overall Length | 45mm |
Overall Width | 93mm |
Overall Depth | 94mm |
- N° de stock RS:
- 866-1307
- Référence fabricant:
- 265339 PKZM0-6,3/AK
- Fabricant:
- Eaton