Siemens 3.2A 3RV1 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- N° de stock RS:
- 754-6676
- Numéro d'article Distrelec:
- 300-55-694
- Référence fabricant:
- 3RV1011-1DA15
- Fabricant:
- Siemens
Sous-total (1 unité)*
129,28 €
(TVA exclue)
156,43 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 3 unité(s) expédiée(s) à partir du 20 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 129,28 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 754-6676
- Numéro d'article Distrelec:
- 300-55-694
- Référence fabricant:
- 3RV1011-1DA15
- Fabricant:
- Siemens
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
| Marque | Siemens | |
| Current Rating | 3.2A | |
| Product Type | Motor Protection Circuit Breaker | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V | |
| Motor Protection System | Motor Protection Circuit Breaker | |
| Series | 3RV1 | |
| Sensing Type | Current | |
| Overall Length | 90mm | |
| Overall Width | 45mm | |
| Overall Depth | 81mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDE 0990, UL, UKCA, IEC 947, EN60947, CSA | |
| Number of Poles | 3 | |
| Sélectionner tout | ||
|---|---|---|
Marque Siemens | ||
Current Rating 3.2A | ||
Product Type Motor Protection Circuit Breaker | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V | ||
Motor Protection System Motor Protection Circuit Breaker | ||
Series 3RV1 | ||
Sensing Type Current | ||
Overall Length 90mm | ||
Overall Width 45mm | ||
Overall Depth 81mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDE 0990, UL, UKCA, IEC 947, EN60947, CSA | ||
Number of Poles 3 | ||
- Pays d'origine :
- DE
Circuit Breakers 3 Pole - 3RV10 & 3RV13 Range
Siemens 3RV10 and 3RV13 moulded case circuit breakers are compact, current limiting motor starter protectors which can be used in motor feeders for special voltages of 440V, 480V, 550V and 690V. They are used for switching and protecting induction motors and other loads with rated currents up to 800A.
For motor protection the overload and short-circuit releases are designed for optimized protection and direct starting of induction squirrel cage motors. The motor starter protectors have an electronic release which not only provides short circuit and overload protection but is also sensitive to phase failure and phase unbalance and offers protection in the event of rotor blockage.
For starter combinations these moulded case motor starter protectors are used for short circuit protection in combinations of circuit breaker, motor contactor and overload relay. They are equipped with a purely magnetic release (up to 32A) or a electronic release (100A to 800A).
High short circuit breaking capacity in the feeder
Optimum usability in load feeders for the special voltages 440V, 480V, 550V and 690V
Compact design
The releases are available both in purely magnetic (up to 32 A) and in solid-state versions (100A to 800A)
Siemens SIRIUS Cage Clamp Technology
As an alternative to screw connections a large number of Siemens low voltage components are also available with cage clamp connections.,Solid, stranded and finely stranded conductors, with or without end sleeves, can be connected, where two conductors can be clamped independent of one another at each terminal.,Inserting a flat bladed screwdriver opens the terminal; the conductor is then introduced and securely clamped following the removal of the screwdriver. The chromium-nickel spring steel of the cage clamp terminal guarantees corrosion resistant contact of the conductors.
Advantages
Time saving: the connection can be made quickly without having to press on end sleeves
Reliability: the terminal connection is resistant to shock and vibration
Vertical Mounting
Reduced maintenance: the cage clamp system means that the checking of screw connections following transportation is unnecessary
Note
Most of the Sirius 3R components are available with cage clamp connections. For the size S00 products, with rating up to 5.5kW, this includes both power and control circuit connections. For higher rated products cage clamp is available for the control wiring connections such as operating coils and auxiliary contacts.
Liens connexes
- Siemens 3RV1 Motor Protection Circuit Breaker 60 °C, -20 °C
- Siemens 10A 3RV1 Motor Protection Circuit Breaker 60 °C, -20 °C
- Siemens 800mA 3RV1 Motor Protection Circuit Breaker 60 °C, -20 °C
- Siemens 2A 3RV1 Motor Protection Circuit Breaker 60 °C, -20 °C
- Siemens 400mA 3RV1 Motor Protection Circuit Breaker 60 °C, -20 °C
- Siemens 6.3A 3RV1 Motor Protection Circuit Breaker 60 °C, -20 °C
- Siemens 4A 3RV1 Motor Protection Circuit Breaker 60 °C, -20 °C
- Siemens 110mA 690V -20 °C