ROHM BD62221MUV-E2, Brushed DC Motor DC Motor Driver 32-Pin, VQFN032V5050
- N° de stock RS:
- 255-7670
- Référence fabricant:
- BD62221MUV-E2
- Fabricant:
- ROHM
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 255-7670
- Référence fabricant:
- BD62221MUV-E2
- Fabricant:
- ROHM
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
| Marque | ROHM | |
| Motor Type | Brushed DC Motor | |
| Product Type | DC Motor Driver | |
| Configuration | H Bridge | |
| Mount Type | Surface | |
| Package Type | VQFN032V5050 | |
| Output Current | 2A | |
| Pin Count | 32 | |
| Minimum Supply Voltage | 8V | |
| Maximum Supply Voltage | 28V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 5mm | |
| Standards/Approvals | RoHS | |
| Height | 1mm | |
| Length | 5mm | |
| Series | BD62221MUV | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque ROHM | ||
Motor Type Brushed DC Motor | ||
Product Type DC Motor Driver | ||
Configuration H Bridge | ||
Mount Type Surface | ||
Package Type VQFN032V5050 | ||
Output Current 2A | ||
Pin Count 32 | ||
Minimum Supply Voltage 8V | ||
Maximum Supply Voltage 28V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Width 5mm | ||
Standards/Approvals RoHS | ||
Height 1mm | ||
Length 5mm | ||
Series BD62221MUV | ||
Automotive Standard No | ||
The ROHM 36 V high performance, high reliability 2ch DC brush motor driver is a H-bridge motor driver for 2 DC brush motors or 1 stepper motor. This driver can facilitate low power consumption by direct PWM control or PWM constant current control. There are built in protection circuits in this IC. It is possible to output an abnormal detection signal that notifies each protection circuit operation, which contributes to set high reliability.
Single power supply input (rated voltage of 36V)
Rated output current: 2.0A/phase
Rated output current (peak): 3.0 A/phase
Low ON resistance DMOS output
Forward, reverse, brake, open function
Power save function
Direct PWM control
PWM constant current con