Renesas Electronics RAA2270634GNP#MA0, Brushless DC Motor Motor Driver IC 48-Pin, QFN-48
- N° de stock RS:
- 238-9371
- Référence fabricant:
- RAA2270634GNP#MA0
- Fabricant:
- Renesas Electronics
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 238-9371
- Référence fabricant:
- RAA2270634GNP#MA0
- Fabricant:
- Renesas Electronics
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
| Marque | Renesas Electronics | |
| Motor Type | Brushless DC Motor | |
| Product Type | Motor Driver IC | |
| Configuration | 3 Phase | |
| Mount Type | Surface | |
| Package Type | QFN-48 | |
| Output Current | 1A | |
| Pin Count | 48 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 60V | |
| Minimum Operating Temperature | -40°C | |
| Typical Switching Frequency | 200kHz | |
| Maximum Operating Temperature | 150°C | |
| Series | RAA227063 | |
| Standards/Approvals | RoHS | |
| Width | 7mm | |
| Automotive Standard | No | |
| Supply Current | 2.4mA | |
| Sélectionner tout | ||
|---|---|---|
Marque Renesas Electronics | ||
Motor Type Brushless DC Motor | ||
Product Type Motor Driver IC | ||
Configuration 3 Phase | ||
Mount Type Surface | ||
Package Type QFN-48 | ||
Output Current 1A | ||
Pin Count 48 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 60V | ||
Minimum Operating Temperature -40°C | ||
Typical Switching Frequency 200kHz | ||
Maximum Operating Temperature 150°C | ||
Series RAA227063 | ||
Standards/Approvals RoHS | ||
Width 7mm | ||
Automotive Standard No | ||
Supply Current 2.4mA | ||
The Renesas Electronics smart gate driver IC for 3-phase Brushless DC (BLDC) motor applications. It integrates three half-bridge smart gate drivers that are capable of driving up to three N-channel MOSFET bridges and supports bridge voltages from 4.5V to 60V. Each gate driver supports up to 1A source and 2A sink Peak drive current with programmable drive strength control. The device integrates power supplies that power internal analog and logic circuitry, high-side and low-side drivers, and a dedicated supply for powering external microcontrollers. The device also features a low-power Sleep mode that consumes only 20μA to
maximize battery life in portable applications.
Wide VIN range 4.5V to 60V (65V abs max)
Switching frequency range up to 200kHz
Adaptive and adjustable dead time
Fully integrated power supply architecture
200mA adjustable output LDO for MCU supplies
Flexible configuration
3-phase HI/LI mode and 3-phase PWM mode
Supports reverse battery protection by additional external circuitry
7 x 7mm 48-VFQFPN package (0.5mm pitch)