onsemi, AC Induction, DC Motor Intelligent Power Module, 650 V 60 A 39-Pin, DIP
- N° de stock RS:
- 195-8971
- Référence fabricant:
- NFAM3065L4B
- Fabricant:
- onsemi
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 195-8971
- Référence fabricant:
- NFAM3065L4B
- Fabricant:
- onsemi
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
| Marque | onsemi | |
| Motor Type | AC Induction, DC Motor | |
| Product Type | Intelligent Power Module | |
| Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 60A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Mount Type | Through Hole | |
| Package Type | DIP | |
| Pin Count | 39 | |
| Output Current | 30A | |
| Maximum Supply Voltage | 450V | |
| Typical Switching Frequency | 20kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | NFAM3065 | |
| Width | 31.1mm | |
| Standards/Approvals | No | |
| Length | 54.6mm | |
| Height | 5.7mm | |
| Automotive Standard | No | |
| Supply Current | 6mA | |
| Sélectionner tout | ||
|---|---|---|
Marque onsemi | ||
Motor Type AC Induction, DC Motor | ||
Product Type Intelligent Power Module | ||
Configuration 3 Phase | ||
Maximum IGBT Collector Current 60A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Mount Type Through Hole | ||
Package Type DIP | ||
Pin Count 39 | ||
Output Current 30A | ||
Maximum Supply Voltage 450V | ||
Typical Switching Frequency 20kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series NFAM3065 | ||
Width 31.1mm | ||
Standards/Approvals No | ||
Length 54.6mm | ||
Height 5.7mm | ||
Automotive Standard No | ||
Supply Current 6mA | ||
The On Semiconductor Intelligent 60A power module is a fully-integrated inverter power module has an independent High side gate driver, LVIC, six IGBTs, suitable for driving permanent magnet synchronous motors, brushless DC (BLDC) motors and AC asynchronous motors. In this device IGBTs are configured in a three-phase bridge with separate emitter connections for the lower legs for maximum flexibility in the choice of control algorithm.
Three-phase 650 V, 30 A IGBT module with independent drivers
Active Logic Interface
Built-in Under voltage Protection
Integrated Bootstrap Diodes and Resistors
Separate Low-side IGBT Emitter Connections for Individual Current Sensing of Each Phase
Temperature Sensor (VTS)
Liens connexes
- onsemi NFAM5065L4BT DC Motor Intelligent Power Module DIP
- onsemi AC Induction Intelligent Power Module SPMCA-A
- onsemi FNA23512A AC Induction Intelligent Power Module SPMCA-A
- onsemi FNA22512A AC Induction Intelligent Power Module SPMCA-A
- onsemi 20 A 1.2 kV Surface
- onsemi NFAM2012L5BT 20 A 1.2 kV Surface
- onsemi NFAM3065L4BL 30 A 650 V Through Hole
- STMicroelectronics STGIK50CH65T 650 V 50 A 30-Pin, SDIP