Oriental Motor 120 W, 230V, 1, 3 Phase, 1.02A, 1.7 A Motor Controller
- N° de stock RS:
- 282-2056
- Référence fabricant:
- BLE2D120-C
- Fabricant:
- Oriental Motor
Sous-total (1 unité)*
420,80 €
(TVA exclue)
509,17 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 6 unité(s) expédiée(s) à partir du 04 novembre 2026
- Plus 7 unité(s) expédiée(s) à partir du 26 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 420,80 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 282-2056
- Référence fabricant:
- BLE2D120-C
- Fabricant:
- Oriental Motor
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
| Marque | Oriental Motor | |
| Product Type | Motor Controller | |
| Number of Phases | 1, 3 | |
| Output Voltage | 200V, 240V | |
| Supply Voltage | 230V | |
| Current Rating | 1.02A, 1.7A | |
| Power Rating | 120W | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Oriental Motor | ||
Product Type Motor Controller | ||
Number of Phases 1, 3 | ||
Output Voltage 200V, 240V | ||
Supply Voltage 230V | ||
Current Rating 1.02A, 1.7A | ||
Power Rating 120W | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
- Pays d'origine :
- JP
Oriental Motor BLE2 drive, giving full control and up to 16 user set selectable speeds.
Single or three phase 230V input, with DC output to drive the Oriental BLM range of brushless motors.
The BLE2 gives full torque control which maintains speed at varying loads and can also operate at up to 50% of rated torque at zero speed to give a break holding effect. (Please note, the brake effect is lost during power down, so it can not be used as a safety feature)
Motor speed control from 80 to 4000 rpm.
Monitor and test options through connected PC free software (windows based).
Settings configured locally on the drive or through external PC.
Up to 20M distance between drive and motor.
Suitable motor
282-2070 (BLM 120W)
Liens connexes
- Oriental Motor 30 W 1 390mA, 670 mA Motor Controller
- Oriental Motor 60 W 1 1 A, 610mA Motor Controller
- Oriental Motor 200 W 1 1.4A, 2.4 A Motor Controller
- Oriental Motor 300 W 1 1.8A, 3.2 A Motor Controller
- Oriental Motor 120 W 240 V 3 Phase, 2A Motor Controller
- Oriental Motor DC Motor DC Motor 24V dc 2500rpm
- Oriental Motor 200 W 240 V 3 Phase, 2.7A Motor Controller
- Oriental Motor 300 W 240 V 3 Phase, 3.4A Motor Controller