Eaton 4 kW Motor Controller, 400/480 V ac, 3 Phase, 8.5 A, Speed Controller Function

Sous-total (1 unité)*

1 632,00 €

(TVA exclue)

1 974,72 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 27 avril 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +1 632,00 €

*Prix donné à titre indicatif

N° de stock RS:
252-358
Référence fabricant:
198867 RASP5-8404A31-412R111S1
Fabricant:
Eaton
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Supply Voltage

400/480 V ac

Output Voltage

480 V

Current Rating

8.5 A

Power Rating

4kW

Overall Length

270mm

Overall Width

220mm

Overall Depth

195 mm

IP Rating

IP65

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Series

Moeller

Standards/Approvals

CE IEC/EN 61800-5-1 UL approval RoHS UL 61800-5-1

Pays d'origine :
GB
The Eaton Speed controller is expertly engineered for precision in various industrial applications. Designed to efficiently manage motor control with advanced functionality, it integrates seamlessly into your system, ensuring optimum performance. The device supports a range of motors, including BLDC and synchronous reluctance types, while offering a multitude of configurable features.

Designed with protective measures to ensure safety against electric shock

Offers a high efficiency rating minimising energy consumption

Includes a user friendly interface for straightforward parameterisation

Compatible with AS Interface for seamless integration into automation systems

Backed by a manufacturer known for reliability and technical excellence

Liens connexes