Siemens Switch Box 3RV1 Series Enclosure for Use with 3RV20 to 3RV24 Circuit Breakers

Sous-total (1 unité)*

26,26 €

(TVA exclue)

31,77 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 6 unité(s) expédiée(s) à partir du 23 novembre 2026
  • Plus 44 unité(s) expédiée(s) à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +26,26 €

*Prix donné à titre indicatif

N° de stock RS:
392-7611
Référence fabricant:
3RV1923-1CA00
Fabricant:
Siemens
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Siemens

Accessory Type

Switch Box

Product Type

Enclosure

For Use With

3RV20 to 3RV24 Circuit Breakers

Series

3RV1

Standards/Approvals

No

Statut RoHS : Exempté

Pays d'origine :
IT

Siemens 3RV1 Series Switch Box, For Use With 3RV20 to 3RV24 Circuit Breakers - 3RV1923-1CA00


This enclosure is designed for surface mounting, providing a practical solution for safely housing electrical components. Its construction from moulded plastic ensures durability in various environments. With an IP55 rating, it guards against dust and water ingress, which makes it suitable for both indoor and outdoor use.

Features & Benefits


• Durable moulded plastic construction for longevity

• IP55 rating to resist water and dust ingress

• Versatile surface mounting capability

• Lockable in the 'O' position for added security

• Lightweight design (0.334kg) for easy handling

• Compatible with metric cable glands for straightforward connectivity

Applications


• Enclosing electrical control systems

• Suitable for industrial automation installations

• Applicable in weather-sensitive outdoor environments

• Usable in mechanical and electrical settings

How does the product ensure environmental protection?


It features an IP55 rating, which safeguards against dust and water damage.

Is this enclosure suitable for outdoor use?


Yes, its weatherproof design allows for safe outdoor installation.

Can it accommodate various cable sizes?


Yes, it can be fitted with metric cable glands to suit different cable sizes.

What locking mechanism is available for security?


The enclosure can be locked in the 'O' position for added security.

How lightweight is this enclosure for handling during installation?


It weighs only 0.334kg, making it easy to handle and install.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.