Festo Motor Cable NEBM Series Cable for Use with Energy Chains,5085059
- N° de stock RS:
- 288-2831
- Référence fabricant:
- NEBM-S1G15-E-20-Q7-LE6
- Fabricant:
- Festo
Sous-total (1 unité)*
306,80 €
(TVA exclue)
371,23 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 08 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 306,80 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 288-2831
- Référence fabricant:
- NEBM-S1G15-E-20-Q7-LE6
- Fabricant:
- Festo
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
| Marque | Festo | |
| Product Type | Cable | |
| Accessory Type | Motor Cable | |
| For Use With | Energy Chains | |
| Series | NEBM | |
| Standards/Approvals | RoHS, EN 61984, EN 61076-2-111 | |
| Model Number | 5085059 | |
| Sélectionner tout | ||
|---|---|---|
Marque Festo | ||
Product Type Cable | ||
Accessory Type Motor Cable | ||
For Use With Energy Chains | ||
Series NEBM | ||
Standards/Approvals RoHS, EN 61984, EN 61076-2-111 | ||
Model Number 5085059 | ||
- Pays d'origine :
- DE
The Festo motor cable is designed to provide high-quality electrical connections for various applications. With features such as high operational voltage range, shielding for protection, and a durable cable structure, this product ensures reliable perform
Suitable for energy chains
Nominal operating voltage DC 24 V
CE mark in accordance with EU RoHS Directive
Corrosion resistance class CRC 0
Material cable sheath made of TPE-U(PUR) for durability
IP65 degree of protection for added safety
Liens connexes
- Festo Motor Cable NEBM Series Cable for Use with Energy Chains,5085058
- Festo Motor Cable NEBM Series Cable for Use with Energy Chains,5085060
- Festo Cable NEBM Series Cable for Use with Motor,1450836
- Festo Motor Cable NEBM Series Cable for Use with Motor,1450837
- Festo Motor Cable NEBM Series Cable for Use with Motor,1450834
- Festo Motor Cable NEBM Series Cable for Use with Motor,1450835
- Festo Motor Cable NEBM Series Cable for Use with Motor,1450838
- Festo Motor Cable NEBM Series Cable for Use with Energy Chains,5085055