Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1586276

Sous-total (1 unité)*

626,78 €

(TVA exclue)

758,40 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Stocké-e par le fabricant
  • Prêt à être expédié à partir du 03 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +626,78 €

*Prix donné à titre indicatif

N° de stock RS:
281-0385
Référence fabricant:
EAMM-U-86-D60-60H-102
Fabricant:
Festo
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Festo

Product Type

Mounting Kit

Accessory Type

Mounting Kit

For Use With

Electromechanical Drives

Series

EAMM

Standards/Approvals

RoHS Compliant

Model Number

1586276

Pays d'origine :
DE

Festo EAMM Series Mounting Kit, For Use With Electromechanical Drives, RoHS Compliance - EAMM-U-86-D60-60H-102, Numeric Part Number:1586276


This mounting kit provides a dedicated solution for securing electromechanical drive units in industrial installations. It is designed to integrate with Festo EAMM equipment, offering the necessary hardware to attach drives reliably within automation, electrical and mechanical systems while meeting RoHS environmental restrictions.

Features and Benefits:


• Compatible with EAMM equipment for straightforward installation
• Includes components suited to D60 60H configurations for precise fit
• Supplied as a complete bracket kit to reduce assembly time
• Manufactured to match Festo quality expectations for consistent performance
• Conforms to RoHS requirements to minimise hazardous substances

Applications


• Suitable for mounting electromechanical drives in factory automation cabinets
• Ideal for retrofitting drive units in mechanical handling systems
• Used with linear actuator installations requiring secure brackets
• Can be used for mounting drives in electrical control panels

What identifiers help specify the correct replacement kit?


The kit is listed under the manufacturer model 1586276 and corresponds to the EAMM-U-86-D60-60H-102 configuration for accurate matching.

Which product family does this hardware integrate with?


It integrates with the EAMM range of electromechanical drives intended for automation tasks.

How does the kit address environmental substance limitations?


The components comply with RoHS, ensuring restricted substances are controlled during manufacture.

What is the accessory classification for procurement?


It is categorised as a mounting kit and billed as a bracket kit for mounting applications.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.