Festo Motor Cable NEBM Series Cable for Use with EPCO Electric Cylinders,1449602

Sous-total (1 unité)*

79,90 €

(TVA exclue)

96,68 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Stocké-e par le fabricant
  • Prêt à être expédié à partir du 22 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +79,90 €

*Prix donné à titre indicatif

N° de stock RS:
181-6708
Numéro d'article Distrelec:
302-18-215
Référence fabricant:
NEBM-SM12G8-E-5-Q5-LE6
Fabricant:
Festo
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Festo

Product Type

Cable

Accessory Type

Motor Cable

For Use With

EPCO Electric Cylinders

Series

NEBM

Standards/Approvals

RoHS Compliant

Model Number

1449602

Pays d'origine :
DE

Festo NEBM Series Cable, 5m Length, 0 to 72V Voltage Range - NEBM-SM12G8-E-5-Q5-LE6, Numeric Part Number: 1449602


This cable is an essential component designed specifically for use with EPCO electric cylinders. As a high-quality motor cable, it operates effectively within a voltage range of 0 to 72 V and boasts a length of 5m, facilitating optimal connectivity in automation applications. Crafted for reliability, this accessory falls under the NEBM series, showcasing its suitability for various industrial automation tasks.

Features & Benefits


• Capable of handling voltage up to 72V efficiently
• 5m length allows versatility in installation setups
• Suitable for high-voltage usage in industrial environments
• Compatible with NEBM series specifications for enhanced performance

Applications


• Used with EPCO electric cylinders for precise motion control
• Ideal for connecting motors in automated machinery
• Suitable for use in high-voltage industrial settings
• Facilitates reliable connections in various mechanical systems

What voltage range can this cable safely handle?


It can support a voltage range from 0 to 72 V, ensuring compatibility with various applications.

What specific applications is this cable suitable for?


It is primarily designed for use with EPCO electric cylinders, making it Ideal for industrial automation tasks.

What is the significance of the 5m length in this cable?


The length allows for versatile installation options and adapts to different machine layouts, ensuring effective connectivity.

Can this cable be used in high-voltage environments?


Yes, it is specifically engineered to function efficiently within high-voltage applications, providing reliability under challenging conditions.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.