Siemens Cable 6FX5 Series Power Cable for Use with SIMOTICS S-1FK2,6FX5008-1BB11-1FA0
- N° de stock RS:
- 768-547
- Référence fabricant:
- 6FX5008-1BB11-1FA0
- Fabricant:
- Siemens
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
- N° de stock RS:
- 768-547
- Référence fabricant:
- 6FX5008-1BB11-1FA0
- Fabricant:
- Siemens
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Siemens | |
| Accessory Type | Cable | |
| Product Type | Power Cable | |
| For Use With | SIMOTICS S-1FK2 | |
| Series | 6FX5 | |
| Standards/Approvals | UL | |
| Model Number | 6FX5008-1BB11-1FA0 | |
| Sélectionner tout | ||
|---|---|---|
Marque Siemens | ||
Accessory Type Cable | ||
Product Type Power Cable | ||
For Use With SIMOTICS S-1FK2 | ||
Series 6FX5 | ||
Standards/Approvals UL | ||
Model Number 6FX5008-1BB11-1FA0 | ||
- Pays d'origine :
- SK
The Siemens shielded power cable designed for industrial motion control applications. This pre-assembled component ensures reliable energy transmission for SINAMICS S120 drive systems to maintain high signal integrity in demanding environments.
Four conductors with 1.5 mm² cross section
Fifty metre ring delivery format
Maximum outer diameter of 8.4 mm
Shielded design for electromagnetic compatibility
Liens connexes
- Siemens Cable 6FX5 Series Power Cable for Use with SIMOTICS S-1FK2,6FX5008-1BB21-1FA0
- Siemens Cable Assembly 6FX5 Series Cable for Use with SINAMICS S210
- Siemens Signal Cable 6FX5002 Series Signal Cable for Use with SIMOTICS S-1FT2/S-1FT7/S-1FK2/S-1FK7/S-1FG1/M-1PH8 Motors
- Siemens Cable Assembly 6FX5 Series Cable for Use with M17 SPEED-CONNECT and IX Connectors
- Siemens Cable Assembly 6FX5 Series Cable for Use with M23 SPEED-CONNECT and IX Connectors
- Siemens Cable Assembly 6FX5 Series Cable
- Siemens Cover SIMOTICS L-1FN3 Series Motor Accessory for Use with SIMOTICS Linear Motor,1FN3300-0TB00-1AC0
- Siemens Cover SIMOTICS L-1FN3 Series Motor Accessory for Use with SIMOTICS Linear Motor,1FN3300-0TB00-1AD0
