Siemens Cable 800PLUS Series Cable
- N° de stock RS:
- 676-740
- Référence fabricant:
- 6FX8002-8QN11-1BG0
- Fabricant:
- Siemens
Visuel non contractuel
Sous-total (1 unité)*
454,40 €
(TVA exclue)
549,82 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 21 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 454,40 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 676-740
- Référence fabricant:
- 6FX8002-8QN11-1BG0
- Fabricant:
- Siemens
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Siemens | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| Series | 800PLUS | |
| Standards/Approvals | UL758 | |
| Sélectionner tout | ||
|---|---|---|
Marque Siemens | ||
Product Type Cable | ||
Accessory Type Cable | ||
Series 800PLUS | ||
Standards/Approvals UL758 | ||
- Pays d'origine :
- SK
The Siemens Cable Extension is a high-performance connection cable finely engineered for demanding applications in industrial environments. Designed to facilitate seamless connectivity between motors and converters, this cable ensures reliable operation through its robust build quality and adherence to stringent safety standards. With a capability to handle multiple cores and varying cross-sections, it supports both power and signal conductors, thereby delivering versatility and efficiency in transmission. Notably, its impressive tensile and torsional strengths make it Ideal for dynamic deployments where flexibility is crucial. The motion connect 800plus ranges in temperature tolerance, supporting optimal performance under diverse conditions, making it a dependable choice for various engineering needs.
High test voltage ratings of 1.5 kV for power conductors and 0.5 kV for signal conductors enhance safety
Designed with a braking lead to improve operational reliability in dynamic environments
Rated for 600 V/1000 V ensuring compatibility with a broad range of applications
Maximum cable outer diameter of 12.6 mm allows for easy installation in tight spaces
Durable PUR sheath with flame resistance to EN 60332 standards ensures longevity and safety
Rated temperatures from -20°C to 80°C guarantee performance across a wide thermal range
Cable designed for both fixed and flexible installations accommodating different operational demands
Ability to withstand up to 10 million bends makes it suited for highly dynamic deployments
Includes approval verification for USA UL 758 and Canada CSA-C22.2 ensuring compliance with regional standards
