Eaton Adapter MSF Series Adapter for Use with FAZ
- N° de stock RS:
- 252-029
- Référence fabricant:
- 198260 MSFAMCB-16A/L2
- Fabricant:
- Eaton
Sous-total (1 unité)*
13,50 €
(TVA exclue)
16,34 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 13,50 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 252-029
- Référence fabricant:
- 198260 MSFAMCB-16A/L2
- Fabricant:
- Eaton
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Eaton | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| For Use With | FAZ | |
| Series | MSF | |
| Standards/Approvals | RoHS, UL 508 | |
| Sélectionner tout | ||
|---|---|---|
Marque Eaton | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
For Use With FAZ | ||
Series MSF | ||
Standards/Approvals RoHS, UL 508 | ||
- Pays d'origine :
- DE
The Eaton MSF Adapter is designed to accommodate a seamless connection with FAZ miniature circuit breakers, ensuring efficient operation for users. The adapter is engineered for reliability, facilitating connectivity with a rated current of 16 A. Its compact design allows for easy integration into existing systems, maintaining the high standards expected from Eaton products. Ideal for industrial applications, this device serves as a crucial component for enhancing the functionality of your electrical setup. It not only promises outstanding performance but also comes with essential certifications that speak to its quality and safety, specifically under UL 508 standards.
Round conductor connection type provides robust electrical connectivity
Compatible with a variety of busbar systems for enhanced flexibility
Special features include terminal capacity accommodating AWG 14 cables
Liens connexes
- Eaton Adapter MSF Series Adapter for Use with FAZ
- Eaton Adapter MSF Series Adapter for Use with MSC-D
- Eaton Adapter MSF Series Adapter for Use with NZM1
- Eaton Adapter MSF Series Adapter for Use with PKZM0/PKE12
- Eaton Adapter MSF Series Adapter for Use with MSC-R
- Eaton Adapter for use with PKZ DIL 226161 M22-TA
- Eaton Option Board MSF Series Option Board
- Eaton FAZ Series Terminal Block for Use with Terminal Block
