Festo Cable NEBM Series Cable for Use with Controllers

Sous-total (1 unité)*

403,46 €

(TVA exclue)

488,19 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Stocké-e par le fabricant
  • Prêt à être expédié à partir du 25 mai 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +403,46 €

*Prix donné à titre indicatif

N° de stock RS:
195-484
Référence fabricant:
NEBM-M40G15-EH-5-Q11N-R3LEG14
Fabricant:
Festo
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Festo

Accessory Type

Cable

Product Type

Cable

For Use With

Controllers

Series

NEBM

Standards/Approvals

EN 61984, RoHS-

The Festo Motor Cable is designed to meet the high performance demands of modern industrial applications. With robust construction and a well considered design, it offers reliability and efficiency in its use. This cable is engineered to support both field devices and controller connections, ensuring versatility in various setups. Its impressive operational voltage range makes it suitable for diverse environments, while the specified bending radii highlight its adaptability, whether fixed or in motion.

Designed with IP67 protection which ensuring resistance to dust and water ingress

Incorporates a hybrid socket for seamless integration with various systems

Usable in energy chains making it ideal for dynamic applications

Lightweight design enhancing portability and installation ease

Manufactured with halogen free materials for enhanced safety

Emphasises corrosion resistance which ensuring longevity in harsh environments

Offers flexibility with a cable length tailored to specific needs

Utilises a unique cable structure to optimise performance across all connections

Liens connexes