Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2803326

Sous-total (1 unité)*

763,84 €

(TVA exclue)

924,25 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Stocké-e par le fabricant
  • Prêt à être expédié à partir du 07 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +763,84 €

*Prix donné à titre indicatif

N° de stock RS:
195-281
Référence fabricant:
EAMM-U-86-D50-60H-102
Fabricant:
Festo
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Festo

Product Type

Connection Kit

Accessory Type

Paralleling Link

For Use With

Motor Mounting

Series

EAMM-U

Standards/Approvals

RoHS

Model Number

2803326

Pays d'origine :
DE

Festo EAMM-U Series Connection Kit, 188.5mm Length, Paralleling Link Type - EAMM-U-86-D50-60H-102, Numeric Part Number:2803326


This connection kit is an essential component for various motor mounting solutions in industrial applications. Designed to function as a paralleling link, it allows for effective integration with EAMM-U series motors. The unit measures 188.5mm in length and is crafted to meet diverse operational conditions, making it a reliable choice for professionals in automation and mechanical settings.

Features & Benefits


• Optional mounting position enhances flexibility in installation

• Gear unit ratio of 1:1 ensures consistent performance

• Capable of withstanding a maximum rotational speed of 5000 rpm

• Storage temperature range of -25 °C to 60 °C offers versatility

• High humidity tolerance of 0-95% supports various environments

• Mass moment of inertia of 175 kgmm² aids in smooth operation

Applications


• Used to link motors in synchronised

• Ideal for enhancing motor performance in automated systems

• Used with various EAMM-U series component assemblies

• Suitable for demanding industrial environments

What is the optimal temperature range for operating this kit?


The kit operates effectively within an ambient temperature range of -10 °C to 60 °C, ensuring functionality across various environments.

What torque capabilities does it support?


It transmits a torque of 9.5 Nm, making it suitable for substantial mechanical loads without compromising performance.

How does the storage temperature affect this kit?


The kit can be safely stored between -25 °C and 60 °C, allowing for flexibility in shipping and storage conditions without impacting its integrity.

Is there a specific interface code associated with this product?


Yes, it features an interface code of D50B for actuators and 60H for motors, enabling easy compatibility with defined units.

How can I ensure compatibility with other components?


Verify that connecting elements are designed for the EAMM-U series to achieve seamless integration and optimal functioning within your systems.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.