Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2546123

Sous-total (1 unité)*

706,20 €

(TVA exclue)

854,50 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Stocké-e par le fabricant
  • Prêt à être expédié à partir du 27 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +706,20 €

*Prix donné à titre indicatif

N° de stock RS:
195-040
Référence fabricant:
EAMM-U-70-D40-60P-96-S1
Fabricant:
Festo
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Festo

Accessory Type

Paralleling Link

Product Type

Connection Kit

For Use With

Motor Mounting

Series

EAMM-U

Standards/Approvals

RoHS

Model Number

2546123

Pays d'origine :
DE

Festo EAMM-U Series Connection Kit, For Use With Motor Mounting, 173.5mm Length - EAMM-U-70-D40-60P-96-S1, Numeric Part Number: 2546123


This connection kit is a vital component for motor mounting applications, specifically within the EAMM-U series. It provides a reliable interfacing solution that ensures seamless connectivity, supporting efficient operation in various automation setups. Its robustness and precision make it an essential element in the industrial sector, specifically for the electrical and mechanical fields.

Features & Benefits


• Ensures precise alignment between motors and mounting interfaces

• Operates at a maximum rotational speed of 5000rpm

• Transmits a torque of 7Nm

• Features IP65 protection for enhanced durability

• Suitable for ambient temperatures ranging from -10°C to 60°C

Applications


• Connects motors to mounting structures

• Utilised in automated machinery for efficient motion control

• Appropriate for various industrial setups requiring durable mechanical components

• Necessary in where adaptability and precision are important

What is the maximum weight capacity for the connection kit?


The connection kit transmits up to 7Nm of torque, making it capable of supporting moderate loads during operational tasks.

How does this connection kit perform under varying environmental conditions?


It is designed to operate within temperatures of -10°C to 60°C and can function in relative humidity levels of 0-95%, ensuring reliable performance in diverse conditions.

Is the connection kit adaptable to different motor specifications?


Yes, it is compatible with motors that have the D40B interface code and can be integrated into various setups easily.

Can this kit be used in hazardous environments?


While it has an IP65 protection rating, which provides dust-tight and water-resistant features, extra precautions may be necessary depending on specific hazardous environment standards.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.