TE Connectivity 1 Axis Screw Accelerometer 18 V 30V, 2 Wire IEPE, TO-5, 3-Pin
- N° de stock RS:
- 268-3683
- Référence fabricant:
- 805-0050-01
- Fabricant:
- TE Connectivity
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
191,04 €
(TVA exclue)
231,16 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Dernier stock RS
- 7 dernière(s) unité(s), prête(s) à l'envoi d'un autre centre de distribution
Unité | Prix par unité |
|---|---|
| 1 - 4 | 191,04 € |
| 5 - 9 | 176,72 € |
| 10 - 19 | 159,04 € |
| 20 - 29 | 147,11 € |
| 30 + | 142,71 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 268-3683
- Référence fabricant:
- 805-0050-01
- Fabricant:
- TE Connectivity
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
| Marque | TE Connectivity | |
| Sensor Type | Accelerometer | |
| Product Type | Accelerometer | |
| Number of Axis | 1 | |
| Technology | Accelerometer | |
| Mount Type | Screw | |
| Interface Type | 2 Wire IEPE | |
| Maximum Frequency Response | 12kHz | |
| Minimum Frequency Response | 0.3Hz | |
| Minimum Supply Voltage | 18V | |
| Package Type | TO-5 | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Sensitivity | 100mV/g | |
| Maximum Operating Temperature | 100°C | |
| Pin Count | 3 | |
| Height | 11.5mm | |
| Series | TO-5 | |
| Standards/Approvals | RoHS, CE | |
| Supply Current | 10mA | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Sensor Type Accelerometer | ||
Product Type Accelerometer | ||
Number of Axis 1 | ||
Technology Accelerometer | ||
Mount Type Screw | ||
Interface Type 2 Wire IEPE | ||
Maximum Frequency Response 12kHz | ||
Minimum Frequency Response 0.3Hz | ||
Minimum Supply Voltage 18V | ||
Package Type TO-5 | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Sensitivity 100mV/g | ||
Maximum Operating Temperature 100°C | ||
Pin Count 3 | ||
Height 11.5mm | ||
Series TO-5 | ||
Standards/Approvals RoHS, CE | ||
Supply Current 10mA | ||
Automotive Standard No | ||
- Pays d'origine :
- CN
The TE Connectivity miniature adhesive mount IEPE accelerometer built on a 3-pin TO-5 header. It is available in 50 g to 500 g dynamic ranges and offers a flat frequency response to 12kHz. It incorporates a stable piezo ceramic crystal and an integrated charge converter amplifier in a 100 percent shielded housing suitable for many embedded OEM applications.
2-Wire IEPE interface
Low cost, embedded applications
Wide bandwidth to 12kHz
Liens connexes
- TE Connectivity 1 Axis Screw Accelerometer 18 V 30V TO-5, 3-Pin
- TE Connectivity 1 Axis Screw Sensor 18 V 30V TO-5, 3-Pin
- TE Connectivity 1 Axis Screw Accelerometer 3 V 5.5V TO-5, 2-Pin
- TE Connectivity 1 Axis Screw Accelerometer 3 V dc 5.5V dc 2-Pin
- TE Connectivity 1 Axis Surface Accelerometer 2.8 V 5.5V LCC, 10-Pin
- DFRobot 6 Axis Accelerometer 3.3 V 5.5V, Serial
- Murata 6 Axis PCB Accelerometer & Gyroscope SOIC, 32-Pin
- TE Connectivity 1 Axis Surface Accelerometer 2 V 10V 8-Pin