Infineon Through Hole Hall Effect Sensor 2.8 V 3.5 V, I2C, SSO, 3-Pin
- N° de stock RS:
- 236-3686
- Référence fabricant:
- TLE4929CXHAM38NHAMA1
- Fabricant:
- Infineon
Offre groupée disponible
Sous-total (1 paquet de 2 unités)*
5,34 €
(TVA exclue)
6,46 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- 1 500 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 2 - 8 | 2,67 € | 5,34 € |
| 10 - 98 | 2,45 € | 4,90 € |
| 100 - 248 | 2,26 € | 4,52 € |
| 250 - 498 | 2,095 € | 4,19 € |
| 500 + | 2,04 € | 4,08 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 236-3686
- Référence fabricant:
- TLE4929CXHAM38NHAMA1
- Fabricant:
- Infineon
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
| Marque | Infineon | |
| Product Type | Hall Effect Sensor | |
| Sensor Type | Hall Effect | |
| Technology | Analogue | |
| Mount Type | Through Hole | |
| Magnetic Type | Omnipolar | |
| Interface Type | I2C | |
| Minimum Supply Voltage | 2.8V | |
| Maximum Supply Voltage | 3.5V | |
| Package Type | SSO | |
| Minimum Operating Temperature | -40°C | |
| Sensitivity | 7.7LSB/mT | |
| Maximum Operating Temperature | 125°C | |
| Pin Count | 3 | |
| Length | 2.9mm | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Series | TLE4929 | |
| Width | 1.6 mm | |
| Automotive Standard | No | |
| Supply Current | 3.4mA | |
| Sélectionner tout | ||
|---|---|---|
Marque Infineon | ||
Product Type Hall Effect Sensor | ||
Sensor Type Hall Effect | ||
Technology Analogue | ||
Mount Type Through Hole | ||
Magnetic Type Omnipolar | ||
Interface Type I2C | ||
Minimum Supply Voltage 2.8V | ||
Maximum Supply Voltage 3.5V | ||
Package Type SSO | ||
Minimum Operating Temperature -40°C | ||
Sensitivity 7.7LSB/mT | ||
Maximum Operating Temperature 125°C | ||
Pin Count 3 | ||
Length 2.9mm | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Series TLE4929 | ||
Width 1.6 mm | ||
Automotive Standard No | ||
Supply Current 3.4mA | ||
The Infineon XENSIV hall based crankshaft sensor for hybrid powertrains and similar industrial applications, such as speedometer or any speed-sensor with high accuracy and low jitter capabilities.
Measures speed and position of tooth/pole wheels
Switching point in middle of the tooth enables backward compatibility
Magnetic stray-field robustness due to differential sensing principle
Direction detection and Stop-Start-Algorithm
Programmable switching threshold for additional accuracy
Liens connexes
- Infineon Through Hole Hall Effect Sensor 2.8 V 3.5 V SSO, 3-Pin
- Infineon Surface Hall Effect Sensor 2.8 V 3.5 V TSOP, 6-Pin
- Infineon 3 Axis Surface Hall Effect Sensor 2.8 V 3.5 V TSOP, 6-Pin
- Infineon 3 Axis Surface Hall Effect Sensor 2.8 V 3.5 V SSOP-14, 5-Pin
- Infineon 3 Axis Surface Hall Effect Sensor 2.8 V 24 V TSOP, 6-Pin
- Infineon Surface Hall Effect Sensor -0.3 V 3.5 V TSOP-6, 6-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32 V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 4.5 V 5.5 V 3-Pin