TE Connectivity
- N° de stock RS:
- 200-6116
- Référence fabricant:
- G-NSDOG2-001
- Fabricant:
- TE Connectivity
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 200-6116
- Référence fabricant:
- G-NSDOG2-001
- Fabricant:
- TE Connectivity
Documentation technique
Législations et de normes
Détails du produit
The TE Connectivity DOG2 MEMS series inclinometer dual axis is mainly developed with focus on platform levelling, dynamic engine management, tip-over protection and tilt alarm. A fast response time and good accuracy makes this device the ideal choice for mobile levelling applications. The integrated filter improves performance and allows using the sensor in many noisy environments.
Measurement ranges ±25°, ±45° and ±90°
12 bit resolution
100 Hz refresh rate
12 bit resolution
100 Hz refresh rate
Liens connexes
- TE Connectivity
- TE Connectivity 2-Axis Floor Dual Axis Tilt Sensor 8 V 30 V Module, 4-Pin
- TE Connectivity Temperature Sensor Surface Mount 3 Pins
- TE Connectivity Surface Position Sensor, DFN
- TE Connectivity Surface Sensor 10 V 10-Pin
- TE Connectivity PCB Position Sensor 10 V 12-Pin
- TE Connectivity Surface Position Sensor 5 V 10 V 12-Pin
- TE Connectivity PCB Position Sensor 5 V 10 V 12-Pin