Hengstler RI58-D Series Incremental Rotary Encoder 5V, 5000 ppr ppr, Incremental Signal, Hollow Shaft Type, 10 mm Shaft
- N° de stock RS:
- 760-917
- Référence fabricant:
- 0531513
- Fabricant:
- Hengstler
Visuel non contractuel
Sous-total (1 unité)*
295,80 €
(TVA exclue)
357,92 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- Prêt à être expédié à partir du 26 novembre 2026
Unité | Prix par unité |
|---|---|
| 1 + | 295,80 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 760-917
- Référence fabricant:
- 0531513
- Fabricant:
- Hengstler
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Hengstler | |
| Product Type | Rotary Encoder | |
| Encoder Technology | Incremental | |
| Series | RI58-D | |
| Pulses Per Revolution | 5000ppr | |
| Maximum Revolutions | 6000rpm | |
| Output Signal Type | Incremental | |
| Shaft Type | Hollow Shaft | |
| Shaft Diameter | 10mm | |
| Interface Type | Incremental Encoder | |
| Terminal Type | PVC Cable | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -10°C | |
| Overall Depth | 41.5mm | |
| Standards/Approvals | cUL us Listed | |
| Overall Height | 41.5mm | |
| Overall Width | 58mm | |
| Maximum Operating Temperature | 70°C | |
| Mount Type | Hollow Shaft Mount | |
| Sélectionner tout | ||
|---|---|---|
Marque Hengstler | ||
Product Type Rotary Encoder | ||
Encoder Technology Incremental | ||
Series RI58-D | ||
Pulses Per Revolution 5000ppr | ||
Maximum Revolutions 6000rpm | ||
Output Signal Type Incremental | ||
Shaft Type Hollow Shaft | ||
Shaft Diameter 10mm | ||
Interface Type Incremental Encoder | ||
Terminal Type PVC Cable | ||
IP Rating IP65 | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -10°C | ||
Overall Depth 41.5mm | ||
Standards/Approvals cUL us Listed | ||
Overall Height 41.5mm | ||
Overall Width 58mm | ||
Maximum Operating Temperature 70°C | ||
Mount Type Hollow Shaft Mount | ||
- Pays d'origine :
- SK
Liens connexes
- Hengstler RI58-D Series Incremental Rotary Encoder 5V Incremental Signal 10 mm Shaft
- Hengstler RI58-D Series Incremental Rotary Encoder 5V Incremental Signal 12 mm Shaft
- Hengstler RI58-D Series Incremental Rotary Encoder 30V Incremental Signal 10 mm Shaft
- Hengstler RI58-D Series Incremental Rotary Encoder 30V Incremental Signal 12 mm Shaft
- Hengstler RI58-D Series Incremental Rotary Encoder 5V Incremental Signal 12
- Hengstler RI58-D Series Incremental Rotary Encoder 30V Incremental Signal 12
- Hengstler RI58-D Series Incremental Rotary Encoder 30V Incremental Signal 10
- Hengstler RI58-D Series Incremental Rotary Encoder 5V Incremental Signal 10
