ifm electronic Wet Line Series Magnetic Absolute Encoder 30V dc, 65536 Pulses ppr, IO-Link Signal, Solid Shaft Type, 10
- N° de stock RS:
- 723-470
- Référence fabricant:
- RMB310
- Fabricant:
- ifm electronic
Sous-total (1 unité)*
663,88 €
(TVA exclue)
803,29 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 10 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 663,88 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 723-470
- Référence fabricant:
- RMB310
- Fabricant:
- ifm electronic
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | ifm electronic | |
| Encoder Technology | Magnetic | |
| Product Type | Absolute Encoder | |
| Series | Wet Line | |
| Pulses Per Revolution | 65536Pulses | |
| Maximum Revolutions | 6000rpm | |
| Output Signal Type | IO-Link | |
| Shaft Type | Solid Shaft | |
| Shaft Diameter | 10mm | |
| Interface Type | IO-Link V1.1 | |
| Terminal Type | M12 Connector | |
| IP Rating | IP68, IP69K | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 107.9mm | |
| Standards/Approvals | UL, ECOLAB | |
| Overall Width | 42mm | |
| Mount Type | Synchro Flange Mount | |
| Maximum Operating Temperature | 85°C | |
| Sélectionner tout | ||
|---|---|---|
Marque ifm electronic | ||
Encoder Technology Magnetic | ||
Product Type Absolute Encoder | ||
Series Wet Line | ||
Pulses Per Revolution 65536Pulses | ||
Maximum Revolutions 6000rpm | ||
Output Signal Type IO-Link | ||
Shaft Type Solid Shaft | ||
Shaft Diameter 10mm | ||
Interface Type IO-Link V1.1 | ||
Terminal Type M12 Connector | ||
IP Rating IP68, IP69K | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 107.9mm | ||
Standards/Approvals UL, ECOLAB | ||
Overall Width 42mm | ||
Mount Type Synchro Flange Mount | ||
Maximum Operating Temperature 85°C | ||
- Pays d'origine :
- PL
The IFM electronic Multiturn Encoder with solid shaft is a highly precise device designed to deliver exceptional performance in various industrial applications. Utilising Advanced magnetic detection technology, it offers an impressive resolution of 65536 steps and 32768 revolutions, making it suitable for tasks requiring high accuracy. The robust design, featuring a stainless steel housing with an IP 68 and IP 69K protection rating, ensures reliable operation even in harsh environmental conditions. With a communication Interface based on IO-Link technology, this encoder supports sophisticated functions including parameter setting and diagnostics, which enhances its versatility in automated systems. It operates effectively across a wide temperature range and boasts a high level of insulation, reinforcing its reliability for continuous use.
High resolution of 65536 steps and 32768 revolutions for superior accuracy
Solid shaft design allows for robust transmission of mechanical movement
IP 68 and IP 69K rating ensures protection against dust and water ingress
Operates within an ambient temperature range of -40 to 85 °C, suitable for extreme environments
Utilises IO-Link communication for easy integration and enhanced functionality
Short-circuit protection and reverse polarity protection safeguard the device from electrical faults
Parameter setting options include preset, zero-point, and the Ability to specify rotation direction
Liens connexes
- ifm electronic Wet Line Series Magnetic Absolute Encoder 30V dc IO-Link Signal 12
- SICK AHS/AHM36 ABSOLUTE ENCODERS Series Absolute Absolute Encoder 30V dc IO-Link Signal, Blind Hollow
- SICK AHM36 Series Absolute Absolute Encoder 30V IO-Link Signal 10 mm Shaft
- SICK AHS/AHM36 Series Absolute Absolute Encoder 30V IO-Link Signal 10 mm Shaft
- SICK AHS/AHM36 Series Absolute Absolute Encoder 30V dc IO-Link Signal 6 mm Shaft
- SICK AHS36B Series Absolute Absolute Encoder 30V dc IO-Link Signal 10 mm Shaft
- Kubler M3668 Series Absolute Encoder IO-Link 18V
- Kubler M3688 Series Absolute Encoder IO-Link 18V
