ifm electronic Performance Line Series Magnetic Incremental Encoder 30V dc, 1024 Pulses ppr, TTL/HTL Signal, Hollow

Sous-total (1 unité)*

322,88 €

(TVA exclue)

390,68 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Stocké-e par le fabricant
  • Prêt à être expédié à partir du 28 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +322,88 €

*Prix donné à titre indicatif

N° de stock RS:
723-057
Référence fabricant:
ROP524
Fabricant:
ifm electronic
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

ifm electronic

Encoder Technology

Magnetic

Product Type

Incremental Encoder

Pulses Per Revolution

1024Pulses

Series

Performance Line

Maximum Revolutions

12000rpm

Output Signal Type

TTL/HTL

Shaft Type

Hollow Shaft

Shaft Diameter

15.875mm

Interface Type

IO-Link V1.1, TTL/HTL

Terminal Type

M12 Connector

IP Rating

IP65, IP67

Maximum Supply Voltage

30V dc

Minimum Operating Temperature

-40°C

Overall Depth

83mm

Standards/Approvals

UL

Overall Height

74mm

Overall Width

62.8mm

Mount Type

Flange

Maximum Operating Temperature

85°C

Switching Frequency

1000kHz

Pays d'origine :
PL
The IFM electronic Incremental Encoder with Hollow Shaft and display is designed for precise rotational position detection in various industrial applications. Featuring a magnetic detection system, this encoder delivers high resolution and dependable performance, making it suitable for speed monitoring and counting tasks. With its robust hollow shaft construction, which enhances installation versatility, it finds use in various settings, ensuring durability with its stainless steel housing and aluminium flange. Equipped with a user-friendly 10-segment LED display, it allows for easy monitoring and parameter adjustments. Its compliance with IP 65/67 ratings assures reliable operation in challenging environments, withstanding humidity and temperature ranges from -40°C to +85°C. This encoder is backed by IFM electronic's commitment to quality and technical support.

Resolution of up to 10,000 allows for precise measurement

IO-Link communication Interface ensures seamless connectivity

Hollow shaft design simplifies assembly with existing equipment

Robust stainless steel housing provides enhanced longevity and protection

Operating voltage range of 4.75 to 30 V DC accommodates diverse applications

Short-circuit and reverse polarity protections enhance reliability

Vibration resistance of 20 g safeguards functionality in dynamic environments

Max. revolution capacity of 12,000 U/min indicates suitability for high-speed applications

Lightweight design at 465.5 g facilitates easy installation without compromising performance

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.