ifm electronic N/A Series Inductive Evaluation Module 30V dc, Current/Voltage Signal
- N° de stock RS:
- 723-052
- Référence fabricant:
- DI5033
- Fabricant:
- ifm electronic
Visuel non contractuel
Sous-total (1 unité)*
178,08 €
(TVA exclue)
215,48 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité | Prix par unité |
|---|---|
| 1 + | 178,08 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 723-052
- Référence fabricant:
- DI5033
- Fabricant:
- ifm electronic
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | ifm electronic | |
| Encoder Technology | Inductive | |
| Product Type | Evaluation Module | |
| Series | N/A | |
| Output Signal Type | Current/Voltage | |
| Stroke | N/A | |
| Interface Type | IO-Link | |
| IP Rating | IP67 | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -25°C | |
| Overall Depth | 54mm | |
| Overall Width | 40mm | |
| Standards/Approvals | UL Approval A009 | |
| Overall Height | 40mm | |
| Mount Type | Flush | |
| Maximum Operating Temperature | 80°C | |
| Sélectionner tout | ||
|---|---|---|
Marque ifm electronic | ||
Encoder Technology Inductive | ||
Product Type Evaluation Module | ||
Series N/A | ||
Output Signal Type Current/Voltage | ||
Stroke N/A | ||
Interface Type IO-Link | ||
IP Rating IP67 | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -25°C | ||
Overall Depth 54mm | ||
Overall Width 40mm | ||
Standards/Approvals UL Approval A009 | ||
Overall Height 40mm | ||
Mount Type Flush | ||
Maximum Operating Temperature 80°C | ||
- Pays d'origine :
- RO
The IFM electronic Compact Evaluation Unit designed for precise speed monitoring in various applications. Its robust PNP/NPN electrical design allows for both normally open and normally closed output functions, facilitating versatility in usage. The unit is equipped with an IO-Link communication interface, ensuring seamless integration within modern automation systems. Measuring only 40 x 40 x 54 mm, this rectangular device is Ideal for tight spaces while providing reliable performance. With a sensing range of 20 mm, it effectively evaluates both rotating and linear movements, making it suitable for monitoring under speed and blocking conditions. Built to withstand harsh environments, the DI5033 operates within a wide temperature range and boasts an IP67 protection rating, ensuring durability and longevity.
Compact design with dimensions of 40 x 40 x 54 mm for easy installation in limited space
Versatile output options, accommodating both normally open and normally closed configurations
Utilises IO-Link communication for enhanced connectivity and data exchange
Sensing range of 20 mm for reliable evaluation of movement, suitable for various applications
Operating temperature tolerance from -25°C to 80°C, ensuring functionality in diverse conditions
IP67 protection rating provides resistance to dust and water, enhancing durability
Short-circuit proof and overload protected outputs for increased safety and reliability
Liens connexes
- ifm electronic N/A Series Inductive Evaluation Module 30V dc, Current/Voltage Signal
- ifm electronic N/A Series Inductive Evaluation Module 36V dc, Current/Voltage Signal
- ifm electronic N/A Series Inductive Magnetic Speed Sensor 30V dc, Current/Voltage Signal
- ifm electronic N/A Series Inductive Evaluation Module 36V dc, PNP Signal
- ifm electronic N/A Series Inductive Evaluation Module 36V dc
- ifm electronic N/A Series Inductive Evaluation Module 250V ac/dc
- Seneca K109 Series Signal Conditioner Current Input Current/Voltage Output, 30V Supply
- ifm electronic DP2 Series Evaluation Module Analogue Current 24V dc Supply
