ifm electronic di 01 Series Magnetic Speed Sensor 250V, 30 mm Shaft
- N° de stock RS:
- 100-124
- Référence fabricant:
- DI0101
- Fabricant:
- ifm electronic
Sous-total (1 unité)*
171,93 €
(TVA exclue)
208,04 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 8 unité(s) expédiée(s) à partir du 02 novembre 2026
- Plus 17 unité(s) expédiée(s) à partir du 02 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 171,93 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 100-124
- Référence fabricant:
- DI0101
- Fabricant:
- ifm electronic
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
| Marque | ifm electronic | |
| Product Type | Magnetic Speed Sensor | |
| Series | di 01 | |
| Shaft Diameter | 30mm | |
| IP Rating | IP67, IP65 | |
| Maximum Supply Voltage | 250V | |
| Minimum Operating Temperature | -25°C | |
| Overall Width | 82.5mm | |
| Standards/Approvals | RoHS | |
| Mount Type | Flush | |
| Maximum Operating Temperature | 80°C | |
| Sélectionner tout | ||
|---|---|---|
Marque ifm electronic | ||
Product Type Magnetic Speed Sensor | ||
Series di 01 | ||
Shaft Diameter 30mm | ||
IP Rating IP67, IP65 | ||
Maximum Supply Voltage 250V | ||
Minimum Operating Temperature -25°C | ||
Overall Width 82.5mm | ||
Standards/Approvals RoHS | ||
Mount Type Flush | ||
Maximum Operating Temperature 80°C | ||
The ifm electronic compact evaluation unit is designed specifically for precise speed monitoring applications. With its robust threaded housing and versatile performance capabilities, this device adeptly handles the demands of monitoring both rotational and linear movements. Its adjustable sensing range and various output functions make it a valuable addition to any control system. Whether you're aiming to detect underspeed conditions or blockages, this unit guarantees reliable functionality in a dynamic environment. The user-friendly design features an intuitive adjustment mechanism via a multiturn potentiometer, ensuring seamless integration into existing systems. With a strong emphasis on durability and effectiveness, it is built to withstand harsh conditions, making it an ideal choice for those who prioritise efficiency and resilience in their monitoring solutions.
Reliable non-contact monitoring of the rotational speed with regard to underspeed
2 in 1 speed sensor and evaluation in one compact housing
Easy setting of the switch point via potentiometer
For direct connection to a PLC
Reduced installation complexity
Liens connexes
- ifm electronic DI Series Magnetic Speed Sensor
- ifm electronic DI Series Measuring Position Sensor 250V 5.4 mm Shaft
- ifm electronic MX Series Magnetic Speed Sensor 30V
- ifm electronic DI Series Measuring Position Sensor 36V 12 mm Shaft
- Honeywell Technologies VRS Series Magnetic Magnetic Speed Sensor 190V 19.05 mm Shaft
- ifm electronic N/A Series Inductive Magnetic Speed Sensor 30V dc, Current/Voltage Signal
- ifm electronic DI6 Series Inductive Magnetic Speed Sensor 36V PNP Signal
- ifm electronic RMU Series Magnetic Absolute Encoder 30V dc TTL Signal 6 mm Shaft