Nexperia HEF4047BT,653, 1 Monostable Multivibrator HEF 2.4 mA, 14-Pin SO
- N° de stock RS:
- 170-8023
- Référence fabricant:
- HEF4047BT,653
- Fabricant:
- Nexperia
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 170-8023
- Référence fabricant:
- HEF4047BT,653
- Fabricant:
- Nexperia
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
| Marque | Nexperia | |
| Product Type | Monostable Multivibrator | |
| Logic Family | HEF | |
| Number of Elements per Chip | 1 | |
| Maximum High Level Output Current | -2.4mA | |
| Maximum Low Level Output Current | 2.4mA | |
| Minimum Pulse Width | 220ns | |
| Minimum Supply Voltage | 3V | |
| Mount Type | Surface | |
| Package Type | SO | |
| Maximum Supply Voltage | 15V | |
| Multivibrator Type | Monostable Multivibrator | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 190ns | |
| Pin Count | 14 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | HEF4047BT | |
| Length | 8.75mm | |
| Height | 1.45mm | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Nexperia | ||
Product Type Monostable Multivibrator | ||
Logic Family HEF | ||
Number of Elements per Chip 1 | ||
Maximum High Level Output Current -2.4mA | ||
Maximum Low Level Output Current 2.4mA | ||
Minimum Pulse Width 220ns | ||
Minimum Supply Voltage 3V | ||
Mount Type Surface | ||
Package Type SO | ||
Maximum Supply Voltage 15V | ||
Multivibrator Type Monostable Multivibrator | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 190ns | ||
Pin Count 14 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series HEF4047BT | ||
Length 8.75mm | ||
Height 1.45mm | ||
Automotive Standard No | ||
The HEF4047B is a retriggerable astable multivibrator that can be configured as either a positive-edge or negative-edge triggered monostable multivibrator. The output pulse width is programmed by selection of external components (Rt and Ct). Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Simple control interface
Power on reset
Dual devices with separate reset inputs
Negative or positive edge triggered
CMOS low power
Key applications
Timing delays in control circuits
Liens connexes
- Nexperia HEF4538BT 2 Monostable Multivibrator HEF 2.4 mA, 16-Pin SO
- Nexperia HEF4047BT 1 Monostable Multivibrator 4000 3.6 mA, 14-Pin SOIC
- Nexperia 74HC123D 16-Pin SO
- Nexperia 74HCT123D Dual Monostable Multivibrator 4mA, 16-Pin SOIC
- Nexperia HEF4013BT Buffer, 14-Pin SO
- Nexperia HEF4053BT 3 HEF Emergency Eyewash Dign Demultiplexer 16-Pin SO
- Nexperia Monostable Multivibrators
- Nexperia 74HC123D 16-Pin SOIC