Carlo Gavazzi Monitoring Relay, SPDT, DIN Rail, 230V ac 24 → 48 V dc
- N° de stock RS:
- 286-4871
- Référence fabricant:
- DTA02CD48
- Fabricant:
- Carlo Gavazzi
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
- N° de stock RS:
- 286-4871
- Référence fabricant:
- DTA02CD48
- Fabricant:
- Carlo Gavazzi
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
| Marque | Carlo Gavazzi | |
| Product Type | Monitoring Relay | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Time Delay | 500 ms | |
| Minimum Operating Temperature | -20°C | |
| Supply AC Voltage | 230V ac | |
| Contact Current | 8A | |
| Supply DC Voltage | 24 → 48 V dc | |
| Maximum Operating Temperature | 60°C | |
| Width | 22.5mm | |
| Standards/Approvals | CSA, CE, UL | |
| Length | 80mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Carlo Gavazzi | ||
Product Type Monitoring Relay | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Time Delay 500 ms | ||
Minimum Operating Temperature -20°C | ||
Supply AC Voltage 230V ac | ||
Contact Current 8A | ||
Supply DC Voltage 24 → 48 V dc | ||
Maximum Operating Temperature 60°C | ||
Width 22.5mm | ||
Standards/Approvals CSA, CE, UL | ||
Length 80mm | ||
- Pays d'origine :
- IT
The Carlo Gavazzi Monitoring Relays with DTA01, DTA02, PTA01 and PTA02 are precise thermistor monitoring relays. They can be used to monitor the temperature of the coils of a motor with built-in PTCs.
Motor temperature monitoring relay
Galvanically separated power supply
Liens connexes
- Carlo Gavazzi Monitoring Relay SPDT 24 V 48 V dc
- Carlo Gavazzi Monitoring Relay SPDT, 230V ac
- Carlo Gavazzi Monitoring Relay DIN Rail
- Carlo Gavazzi Monitoring Relay SPDT, DIN Rail
- Carlo Gavazzi Monitoring Relay DIN Rail 240 V ac 24 V dc
- Carlo Gavazzi Monitoring Relay SPDT 115V ac, 230 V ac 48 V ac
- Carlo Gavazzi Monitoring Relay SPDT 48 V ac 230 V ac
- Carlo Gavazzi Monitoring Relay SPDT 100mA to 5A 24 V, 48V ac