ifm electronic Monitoring Relay, 1 Phase, SPDT, DIN Rail, 110V ac, 240 V ac 27 V dc
- N° de stock RS:
- 230-9390
- Référence fabricant:
- DL0201
- Fabricant:
- ifm electronic
Sous-total (1 unité)*
218,25 €
(TVA exclue)
264,08 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 1 unité(s) expédiée(s) à partir du 04 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 218,25 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 230-9390
- Référence fabricant:
- DL0201
- Fabricant:
- ifm electronic
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
| Marque | ifm electronic | |
| Application | Level | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 30V | |
| Terminal Type | Pole Strips | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Supply AC Voltage | 110V ac, 240V ac | |
| Contact Current | 4A | |
| Supply DC Voltage | 27 V dc | |
| Maximum Operating Temperature | 60°C | |
| Height | 109mm | |
| Length | 116mm | |
| Series | L200/LM-1 | |
| Width | 25.4mm | |
| Standards/Approvals | UL Approval | |
| Measurement Range | 0/10 V | |
| Sélectionner tout | ||
|---|---|---|
Marque ifm electronic | ||
Application Level | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 30V | ||
Terminal Type Pole Strips | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Supply AC Voltage 110V ac, 240V ac | ||
Contact Current 4A | ||
Supply DC Voltage 27 V dc | ||
Maximum Operating Temperature 60°C | ||
Height 109mm | ||
Length 116mm | ||
Series L200/LM-1 | ||
Width 25.4mm | ||
Standards/Approvals UL Approval | ||
Measurement Range 0/10 V | ||
- Pays d'origine :
- DE
The IFM Electronic Evaluation unit for level monitoring/control
For level control of tanks and containers
Reliable protection against' overflow, dry run and leakage
Direct control of pumps and valves
Adjustable switch-on and switch-off delay
Integrated wide-range power supply for the sensor supply
Liens connexes
- ifm electronic Monitoring Relay DIN Rail 240 V ac 27 V dc
- ifm electronic Monitoring Relay 110V ac, 240 V ac 27 V dc
- Tele Monitoring Relay SPDT 24 to 240 V ac 240 V ac
- Lovato Monitoring Relay SPDT 110V ac, 240 V ac
- ifm electronic Monitoring Relay SPDT 110V ac, 240 V ac 30 V dc
- ABB Monitoring Relay SPDT 24 V dc 110V ac 220 V ac, 240 V ac
- Crouzet Monitoring Relay 65 to 260 VAC/VDC Monitor Range DIN Rail 240 V ac 110 to 240 V dc
- Siemens Monitoring Relay SPDT 240 V dc 240 V ac