RS Better World

Siemens Monitoring Relay, 3 Phase, DPDT, DIN Rail, 5mA to 5A, 200V ac, 690 V ac

Sous-total (1 unité)*

178,77 €

(TVA exclue)

216,31 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 24 unité(s) expédiée(s) à partir du 21 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +178,77 €

*Prix donné à titre indicatif

Notre gamme de produits Better World vous facilite l'accès à des produits plus durables et plus fiables.

En savoir plus sur les produits RS Better World

N° de stock RS:
149-151
Numéro d'article Distrelec:
304-21-292
Référence fabricant:
3UG5512-1BR20
Fabricant:
Siemens
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Siemens

Product Type

Monitoring Relay

Electrical Phase

3

Contact Configuration

DPDT

Mount Type

DIN Rail

Minimum Current Sensed

5mA

Power Consumption

1.8W

Maximum Current Sensed

5A

Terminal Type

Screw

Time Delay

20 ms

IP Rating

IP20

Minimum Operating Temperature

-25°C

Relay Contact Current

3A

Supply AC Voltage

200V ac, 690V ac

Maximum Operating Temperature

60°C

Width

22.5mm

Standards/Approvals

IEC 60529 2, CCC, EAC, CE, RoHS

Series

3UG5

Height

100mm

Length

90mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution

Pays d'origine :
DE

Siemens 3UG5 Series Monitoring Relay, 5A Maximum Current Sensed, 200/690V AC Supply AC Voltage - 3UG5512-1BR20


This monitoring relay provides continuous supervision of three-phase supplies to detect phase sequence irregularities, phase loss and voltage asymmetry in industrial control installations. Designed for panel mounting on a 35mm DIN rail, it monitors AC supply voltages across a wide frequency range and offers LED indication for status, making it suitable for automated and electrical systems where phase integrity is required.

Features & Benefits


• Detects phase sequence and failure enabling Rapid fault identification
• Monitors asymmetry with indirect voltage-limit checking protecting motors
• Supply range 200–690 V AC supporting varied industrial networks
• DPDT output contacts rated 3A delivering robust switching capability
• Response buffering 20ms to maintain monitoring during brief interruptions
• Thermal operating range −25 to +60 °C allowing broad environmental use

**Applications**


• Suitable for protecting three-phase motors from phase loss and reversal
• Ideal for integration in motor control centres and distribution panels
• Used for supervising three-phase supply integrity in automation systems
• Can be used for preventative maintenance monitoring of plant power supplies

What contact material and configuration are provided for switching?


The outputs use AgSnO2 contacts in a double-throw arrangement with two changeover contacts for auxiliary switching needs.

How should conductors be terminated to ensure secure connections?


Screw terminals accept solid or finely stranded conductors from 0.5 to 4 mm² and require a stripped length of 10mm with 0.6 to 0.8 N·m tightening torque.

What electrical isolation is present between circuits?


There is galvanic separation between input and output circuits as well as between the outputs and the supply, ensuring segregated signal paths.

How does it perform under electromagnetic disturbance?


It meets EMC criteria with immunity to bursts, surges and ESD at levels specified for industrial environments and complies with IEC interference standards.

Are there any short-circuit protection recommendations for the relay outputs?


Use gL/gG fuses rated 6 A or an MCB type C rated 1A for protecting both normally open and normally closed relay contacts.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.