Value 17.99.1163 Monitor Arm, Desk Mount
- N° de stock RS:
- 283-5385
- Numéro d'article Distrelec:
- 301-55-723
- Référence fabricant:
- 17.99.1163
- Fabricant:
- Value
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
220,86 €
(TVA exclue)
267,24 €
(TVA incluse)
- N° de stock RS:
- 283-5385
- Numéro d'article Distrelec:
- 301-55-723
- Référence fabricant:
- 17.99.1163
- Fabricant:
- Value
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
| Marque | Value | |
| Product Type | Monitor Arm | |
| Mount Type | Desk Mount | |
| VESA Configurations | 75 x 75 mm, 100 x 100 mm | |
| Length | 450mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Value | ||
Product Type Monitor Arm | ||
Mount Type Desk Mount | ||
VESA Configurations 75 x 75 mm, 100 x 100 mm | ||
Length 450mm | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
The Dual LCD Monitor Stand offers easy and reliable adjustment of two monitors weighing up to 6.5kg each. Made of high-quality aluminium alloy, this stand features a pivot function for 90 degrees rotation, saving space with its small desktop mount design. The clever cable management built into the rear arm ensures a tidy setup for user's workspace.
Arm extension of approximately 450mm
Lift adjustment ranging from 160mm to 410mm
Monitor pivot of 180 degrees
360 degrees rotation for both the arm and display
Desk clamp fixing for secure attachment
Gas spring adjustments for ease of use
VESA 75 x 75 and VESA 100 x 100 mm compatibility
Six pivots for flexible positioning
Liens connexes
- Value 17991125 Monitor Arm, Wall Mount
- StarTech.com ARMPIVOTHD Monitor Arm, Desk Mount
- StarTech.com ARMDUALPIVOT Monitor Arm, Desk Mount
- StarTech.com ARMPIVOTB2 Monitor Arm, Desk Mount
- StarTech.com ARMQUADSS Monitor Arm, Desk Mount
- StarTech.com 1MP1ACG-MONITOR-ARM Desk Mount Monitor Arm 30 in 19.8lb Black
- StarTech.com 3M1A3SG-MONITOR-ARM Desk Mount Monitor Arm 27 in 13.2lb Black
- StarTech.com 3MP2AG-MONITOR-ARM Desk Mount Monitor Arm 27 in 15.4lb Black