- N° de stock RS:
- 176-3137
- Référence fabricant:
- 0805N271J500CT
- Fabricant:
- Walsin Technology Corporation
Produit discontinué
- N° de stock RS:
- 176-3137
- Référence fabricant:
- 0805N271J500CT
- Fabricant:
- Walsin Technology Corporation
Documentation technique
Législations et de normes
- Pays d'origine :
- JP
Détails du produit
The Walsin Technology Corporation MLCC consists of conducting material and electrodes. To manufacture a chip-type SMT and achieve miniaturization, high density and high efficiency, ceramic condensers are used. WTCs MLCC is made by NP0 dielectric material and which provides product with high electrical precision, stability, reliability.
Store products at 5 to 40°C ambient temperature
Capacitor with lead-free termination
Relative humidity 20% to 70%
Capacitor with lead-free termination
Relative humidity 20% to 70%
Spécifications
Attribut | Valeur |
---|---|
Capacitance | 270pF |
Voltage | 50V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | NP0 |
Tolerance | ±5% |
Length | 2mm |
Depth | 1.25mm |
Height | 0.6mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Suppression Class | Class I |
- N° de stock RS:
- 176-3137
- Référence fabricant:
- 0805N271J500CT
- Fabricant:
- Walsin Technology Corporation