Murata 75pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- N° de stock RS:
- 169-4125
- Référence fabricant:
- GRM1885C1H750JA01D
- Fabricant:
- Murata
Offre groupée disponible
Prix L'unité (sur une bobine de 4000)**
0,013 €
(TVA exclue)
0,016 €
(TVA incluse)
Article en cours d'approvisionnement. Merci de bien vouloir nous contacter.*
* Les dates de livraison peuvent varier selon la quantité choisie et l'adresse de livraison.
FRAIS de livraison offerts pour toute commande de plus de 75,00 €
Unité | Prix par unité | la bobine** |
---|---|---|
4000 - 4000 | 0,013 € | 52,00 € |
8000 + | 0,011 € | 44,00 € |
**prix conseillé
- N° de stock RS:
- 169-4125
- Référence fabricant:
- GRM1885C1H750JA01D
- Fabricant:
- Murata
Murata GRM 0603 C0G Dielectric (0.1pF - 200pF)
GRM High Dielectric Constant Type is ideal for Decoupling and Smoothing Circuits and the Temperature Compensating Type for Tuning Circuits, Oscillating Circuits and High Frequency Filter Circuits
For Rated voltages of 200V min the High Dielectric Constant Type will be ideal for Clamp Snubber circuits and Smoothing circuit whilst the Temperature Compensating Type will be ideal for Power Supply Damper Snubber
For Rated voltages of 200V min the High Dielectric Constant Type will be ideal for Clamp Snubber circuits and Smoothing circuit whilst the Temperature Compensating Type will be ideal for Power Supply Damper Snubber
Large capacity in small size multilayer structure
High reliability with no polarity
External electrodes are Tin plated thus excellent solderability
High reliability with no polarity
External electrodes are Tin plated thus excellent solderability