- N° de stock RS:
- 111-0082
- Référence fabricant:
- CGA5L3X7S2A225M160AE
- Fabricant:
- TDK
Produit discontinué
- N° de stock RS:
- 111-0082
- Référence fabricant:
- CGA5L3X7S2A225M160AE
- Fabricant:
- TDK
Documentation technique
Législations et de normes
- Pays d'origine :
- JP
Détails du produit
TDK CGA Automotive 1206 series, X6S, X7S, and X7T Dielectric
Professional range of TDK multilayer ceramic chip capacitors from the CGA series.Suitable applications would include automotive engine control units, sensor modules and power supply smoothing
Features and Benefits:
Monolithic structure
Low ESL
Low self-heating and high ripple resistance
Low ESL
Low self-heating and high ripple resistance
AEC-Q200 compliant
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Spécifications
Attribut | Valeur |
---|---|
Capacitance | 2.2µF |
Voltage | 100V dc |
Package/Case | 1206 (3216M) |
Mounting Type | Surface Mount |
Dielectric | X7S |
Tolerance | ±20% |
Dimensions | 3.2 x 1.6 x 1.6mm |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.6mm |
Series | CGA |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |