Same Sky 8 Ω 0.5 W Miniature Speaker 15 mm Dia., 15 mm Lead Length 7.5 mm, 15mm
- N° de stock RS:
- 259-6331
- Référence fabricant:
- CVS-1508
- Fabricant:
- Same Sky
Offre groupée disponible
Sous-total (1 plateau de 400 unités)*
716,00 €
(TVA exclue)
868,00 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité | Prix par unité | le plateau* |
|---|---|---|
| 400 - 400 | 1,79 € | 716,00 € |
| 800 - 800 | 1,74 € | 696,00 € |
| 1200 + | 1,694 € | 677,60 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 259-6331
- Référence fabricant:
- CVS-1508
- Fabricant:
- Same Sky
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
| Marque | Same Sky | |
| Coil Resistance | 8Ω | |
| Product Type | Miniature Speaker | |
| Sound Level | 87dB | |
| Sub Type | Speaker | |
| Tone Type | Sine Wave | |
| Rated Power | 0.5W | |
| Lead Length | 15mm | |
| Frequency | 1700Hz | |
| Cone Material | Mylar | |
| Impedance | 8Ω | |
| Diameter | 15mm | |
| Height | 7.5mm | |
| Length | 15mm | |
| Width | 15mm | |
| Standards/Approvals | RoHS, IEC 60268-5 | |
| Sélectionner tout | ||
|---|---|---|
Marque Same Sky | ||
Coil Resistance 8Ω | ||
Product Type Miniature Speaker | ||
Sound Level 87dB | ||
Sub Type Speaker | ||
Tone Type Sine Wave | ||
Rated Power 0.5W | ||
Lead Length 15mm | ||
Frequency 1700Hz | ||
Cone Material Mylar | ||
Impedance 8Ω | ||
Diameter 15mm | ||
Height 7.5mm | ||
Length 15mm | ||
Width 15mm | ||
Standards/Approvals RoHS, IEC 60268-5 | ||
The CUI devices miniature speaker with a sound level of 87 dB haivng a coil resistance of 0.3 Ω and a power rating of 8 W. It consist of a resonant frequency of 1700 Hz.
The material of cone is made up of mylar
It is made up of PBT
Liens connexes
- Same Sky 8 Ω 0.5 W Miniature Speaker 15 mm Dia. 15 mm
- Same Sky 8 Ω 0.2 W Miniature Speaker 17 mm Dia. 17 mm
- Same Sky 8 Ω 0.4 W Miniature Speaker 18 mm Dia. 16 mm
- Same Sky 4 Ω 1 W Miniature Speaker 40 mm Dia. 40 mm
- Same Sky 8 Ω 6 W Miniature Speaker 22.55 mm Dia. 28.5 mm
- Same Sky 4 Ω 2 W Miniature Speaker 40 mm Dia. 40 mm
- Same Sky 8 Ω 2 W Miniature Speaker 28 mm Dia. 28 mm
- Same Sky 8 Ω 6 W Miniature Speaker 102 mm