Amphenol Socapex, PT 6 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 10, Bayonet,
- N° de stock RS:
- 190-2518
- Référence fabricant:
- PT06A-10-6S(SR)
- Fabricant:
- Amphenol Socapex
En cours d'approvisionnement - expédition le 19/06/2024, livraison sous 4 jour(s)
Ajouté
Prix L'unité (en sachet de 100)
35,28 €
(TVA exclue)
42,69 €
(TVA incluse)
Unité | Prix par unité | Le Sachet* |
100 + | 35,28 € | 3 528,00 € |
*prix conseillé |
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
- N° de stock RS:
- 190-2518
- Référence fabricant:
- PT06A-10-6S(SR)
- Fabricant:
- Amphenol Socapex
Documentation technique
Législations et de normes
Non conforme
Détails du produit
Amphenol PT Series Connectors
The Amphenol PT series connectors, manufactured in accordance with MIL-DTL-26482 Series 1, is a range of high density circular connectors featuring a bayonet coupling mechanism for quick connect and disconnect. A wide range of Insert arrangements are available offering both power and signal contacts from 2 through to 61 circuits. The Amphenol PT series connectors are inter-mountable and interchangeable with other MIL-DTL-26482 connectors.
PT Solder is UL Approved Under File #E115497
Aluminum Shell Components For The Series
5 Key/ Keyway Polarisation With Bayonet Lock Coupling
Wide Range of Shell Sizes (8 Through 24)
Aluminum Shell Components For The Series
5 Key/ Keyway Polarisation With Bayonet Lock Coupling
Wide Range of Shell Sizes (8 Through 24)
Amphenol PT Series Connectors
Spécifications
Attribut | Valeur |
---|---|
Number of Contacts | 6 |
Gender | Male |
Contact Gender | Female |
Voltage Rating | 1 kV ac |
Shell Size | 10 |
Mounting Type | Cable Mount |
Military Standard | MIL-DTL-26482 |
Termination Method | Solder |
Mating Type | Bayonet |
Connector Size | Miniature |
Body Orientation | Straight |
Series | PT |
Housing Material | Aluminium |
Contact Plating | Gold |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Contact Material | Copper Alloy |
Shell Plating | Cadmium |
Colour | Green |
Strain Relief | Yes |
- N° de stock RS:
- 190-2518
- Référence fabricant:
- PT06A-10-6S(SR)
- Fabricant:
- Amphenol Socapex