RS PRO WiFi Microscope, 5 → 200 X Magnification Illuminated
- N° de stock RS:
- 161-3612
- Fabricant:
- RS PRO
Sous-total (1 unité)*
593,58 €
(TVA exclue)
718,23 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 2 unité(s) expédiée(s) à partir du 04 novembre 2026
- Plus 5 unité(s) expédiée(s) à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 593,58 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 161-3612
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Magnification Power | 5 → 200 X | |
| Product Type | Microscope | |
| Illuminated | Yes | |
| Illumination Type | LED | |
| Working Distance | 112 mm | |
| Interface Type | WiFi | |
| Battery Operated | Yes | |
| Battery Type | Lithium-ion | |
| Diameter | 36mm | |
| Battery Life | 2.5h | |
| Standards/Approvals | CE, FCC | |
| Plug Type | Type G - British 3-Pin | |
| Length | 75mm | |
| Resolution | 5Mp pixels | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Magnification Power 5 → 200 X | ||
Product Type Microscope | ||
Illuminated Yes | ||
Illumination Type LED | ||
Working Distance 112 mm | ||
Interface Type WiFi | ||
Battery Operated Yes | ||
Battery Type Lithium-ion | ||
Diameter 36mm | ||
Battery Life 2.5h | ||
Standards/Approvals CE, FCC | ||
Plug Type Type G - British 3-Pin | ||
Length 75mm | ||
Resolution 5Mp pixels | ||
- Pays d'origine :
- CN
RS PRO Wi-Fi Microscope - 5MP Pixels
Discover the future of microscopy with the RS PRO Wi-Fi Microscope! This cutting-edge handheld device offers Wi-Fi wireless transmission, breaking away from traditional microscopes by allowing you to measure, save, copy, and transfer images and videos effortlessly. Compact, lightweight, and portable, it's perfect for use with your favourite smartphones, tablets, and PCs.
Features and Benefits
What's Included?
Applications
Liens connexes
- RS PRO WiFi Microscope, 5 to 200 X Magnification Illuminated
- RS PRO WiFi Digital Microscopes 5 to 200 X Magnification Illuminated
- RS PRO USB WiFi Microscope, 50 to 200 X Magnification Illuminated
- RS PRO USB WiFi Microscope 5 to 200 X Magnification Illuminated
- RS PRO WiFi Digital Microscopes, 10 to 230 X Magnification Illuminated
- RS PRO USB WiFi Microscope 10 to 160 X Magnification Illuminated
- RS PRO USB Digital Microscopes, 20 X to 200 X Magnification Illuminated
- RS PRO USB Digital Microscopes, 20 to 200 X Magnification Illuminated