Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 1.024 kB, 48 kB Flash, 28-Pin SOIC

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
887-7237
Référence fabricant:
PIC18F2585-I/SO
Fabricant:
Microchip
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Microchip

Family Name

PIC18F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1.024 kB, 48 kB

Maximum Frequency

40MHz

RAM Size

3.328 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

1

Typical Operating Supply Voltage

4.2 → 5.5 V

Number of USART Channels

1

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Length

17.9mm

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of LIN Channels

0

Height

2.35mm

Width

7.5mm

ADCs

8 x 10 bit

Pulse Width Modulation

1 (CCP)

Number of PCI Channels

0

Number of Ethernet Channels

0

Dimensions

17.9 x 7.5 x 2.35mm

PIC18F2585/2680/4585/4680 8-Bit Flash Microcontrollers