Renesas Electronics R5F5631BDDLK#U0, 32bit RX631 Microcontroller, RX, 100MHz, 32 kB Flash, 145-Pin TFLGA
- N° de stock RS:
- 757-8216
- Référence fabricant:
- R5F5631BDDLK#U0
- Fabricant:
- Renesas Electronics
- N° de stock RS:
- 757-8216
- Référence fabricant:
- R5F5631BDDLK#U0
- Fabricant:
- Renesas Electronics
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Renesas Electronics | |
| Family Name | RX | |
| Package Type | TFLGA | |
| Mounting Type | Surface Mount | |
| Pin Count | 145 | |
| Device Core | RX631 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32 kB | |
| Maximum Frequency | 100MHz | |
| RAM Size | 128 kB | |
| USB Channels | 2 | |
| Number of PWM Units | 5 | |
| Number of SPI Channels | 3 | |
| Number of I2C Channels | 4 | |
| Number of UART Channels | 13 | |
| Number of CAN Channels | 3 | |
| Typical Operating Supply Voltage | 2.7 → 3.6 V | |
| Number of USART Channels | 0 | |
| Number of ADC Units | 2 | |
| Instruction Set Architecture | CISC Harvard | |
| Number of PCI Channels | 0 | |
| Width | 7mm | |
| ADCs | 21-ch x 12 bit, 8-ch x 10 bit | |
| Length | 7mm | |
| Maximum Operating Temperature | +85 °C | |
| Number of Ethernet Channels | 0 | |
| Maximum Number of Ethernet Channels | 0 | |
| Program Memory Type | Flash | |
| Dimensions | 7 x 7 x 1.4mm | |
| Number of LIN Channels | 0 | |
| Height | 1.4mm | |
| Minimum Operating Temperature | -40 °C | |
| Pulse Width Modulation | 2(2 x 8 bit), 2(6 x 16 bit), 6 x 16 bit | |
| Sélectionner tout | ||
|---|---|---|
Marque Renesas Electronics | ||
Family Name RX | ||
Package Type TFLGA | ||
Mounting Type Surface Mount | ||
Pin Count 145 | ||
Device Core RX631 | ||
Data Bus Width 32bit | ||
Program Memory Size 32 kB | ||
Maximum Frequency 100MHz | ||
RAM Size 128 kB | ||
USB Channels 2 | ||
Number of PWM Units 5 | ||
Number of SPI Channels 3 | ||
Number of I2C Channels 4 | ||
Number of UART Channels 13 | ||
Number of CAN Channels 3 | ||
Typical Operating Supply Voltage 2.7 → 3.6 V | ||
Number of USART Channels 0 | ||
Number of ADC Units 2 | ||
Instruction Set Architecture CISC Harvard | ||
Number of PCI Channels 0 | ||
Width 7mm | ||
ADCs 21-ch x 12 bit, 8-ch x 10 bit | ||
Length 7mm | ||
Maximum Operating Temperature +85 °C | ||
Number of Ethernet Channels 0 | ||
Maximum Number of Ethernet Channels 0 | ||
Program Memory Type Flash | ||
Dimensions 7 x 7 x 1.4mm | ||
Number of LIN Channels 0 | ||
Height 1.4mm | ||
Minimum Operating Temperature -40 °C | ||
Pulse Width Modulation 2(2 x 8 bit), 2(6 x 16 bit), 6 x 16 bit | ||
Liens connexes
- Renesas Electronics RX631 Microcontroller MCU 512 kB Flash, 145-Pin TFLGA
- Renesas Electronics RX631 Microcontroller 1 MB Flash, 177-Pin TFLGA
- Renesas Electronics RX631 Microcontroller 512 kB Flash, 100-Pin TFLGA
- Renesas Electronics RX631 Microcontroller 384 kB Flash, 100-Pin TFLGA
- Renesas Electronics RX631 Microcontroller 2 MB Flash, 177-Pin TFLGA
- Renesas Electronics RX631 Microcontroller 512 kB Flash, 64-Pin TFLGA
- Renesas Electronics RX631 Microcontroller 256 kB Flash, 177-Pin TFLGA
- Renesas Electronics RX631 Microcontroller 256 kB Flash, 64-Pin TFLGA
